Relay: solid state; Manufacturer: RELPOL

Manufacturer
Type of relaysolid state
Variant1-phase
Mountingon panel, for DIN rail mounting
Operating temperature-30...80°C
IP ratingIP20
Designheatsink
Manufacturer seriesRSR72
Symbol Ioper. max Uswitch. Ucntrl Switch. method* Body dimensions
[A] [V AC] [mm]
RSR72-24D10-H 10 24...280 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-24D20-H 20 24...280 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-24D30-H 30 24...280 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-24D40-H 40 24...280 4...32V DC zero voltage switching 50.5x122x110
RSR72-24D75-H 75 24...280 4...32V DC zero voltage switching 105x153x122
RSR72-28A10-H 10 24...280 90...280V AC zero voltage switching 30.5x100x112.5
RSR72-28A20-H 20 24...280 90...280V AC zero voltage switching 30.5x100x112.5
RSR72-28A30-H 30 24...280 90...280V AC zero voltage switching 30.5x100x112.5
RSR72-28A40-H 40 24...280 90...280V AC zero voltage switching 50.5x122x110
RSR72-28A75-H 75 24...280 90...280V AC zero voltage switching 105x153x122
RSR72-48A10-H 10 24...530 90...280V AC zero voltage switching 30.5x100x112.5
RSR72-48A20-H 20 24...530 90...280V AC zero voltage switching 30.5x100x112.5
RSR72-48A30-H 30 24...530 90...280V AC zero voltage switching 30.5x100x112.5
RSR72-48A40-H 40 24...530 90...280V AC zero voltage switching 50.5x122x110
RSR72-48A75-H 75 24...530 90...280V AC zero voltage switching 105x153x122
RSR72-48D10-H 10 24...530 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-48D10-RH 10 24...530 4...32V DC instantaneous switching 30.5x100x112.5
RSR72-48D20-H 20 24...530 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-48D20-RH 20 24...530 4...32V DC instantaneous switching 30.5x100x112.5
RSR72-48D30-H 30 24...530 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-48D30-RH 30 24...530 4...32V DC instantaneous switching 30.5x100x112.5
RSR72-48D40-H 40 24...530 4...32V DC zero voltage switching 50.5x122x110
RSR72-48D40-RH 40 24...530 4...32V DC instantaneous switching 50.5x122x110
RSR72-48D75-H 75 24...530 4...32V DC zero voltage switching 105x153x122
RSR72-60D20-H 20 24...660 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-60D20-RH 20 24...660 4...32V DC instantaneous switching 30.5x100x112.5
RSR72-60D30-H 30 24...660 4...32V DC zero voltage switching 30.5x100x112.5
RSR72-60D30-RH 30 24...660 4...32V DC instantaneous switching 30.5x100x112.5
RSR72-60D40-H 40 24...660 4...32V DC zero voltage switching 50.5x122x110
RSR72-60D40-RH 40 24...660 4...32V DC instantaneous switching 50.5x122x110
RSR72-60D75-H 75 24...660 4...32V DC zero voltage switching 105x153x122
RSR72-60D75-RH 75 24...660 4...32V DC instantaneous switching 105x153x122
* the position in bracket indicates momentary position.