| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Mounting | on panel, for DIN rail mounting |
| Body dimensions | 81.3x22.5x99mm |
| Operating temperature | -40...80°C |
| Design | heatsink |
| Manufacturer series | CKR24 |
| Symbol | Ioper. max | Ucntrl | Uswitch. | Switch. method* | Protection |
|---|---|---|---|---|---|
| [A] | [V AC] | ||||
| CKRA2410 | 10 | 110...280V AC | 24...280 | zero voltage switching | - |
| CKRA2420 | 20 | 110...280V AC | 24...280 | zero voltage switching | - |
| CKRA2430E | 30 | 18...36V AC | 24...280 | zero voltage switching | - |
| CKRA2430P | 30 | 110...280V AC | 24...280 | zero voltage switching | anti-overvoltage OVP |
| CKRD2410 | 10 | 4...32V DC | 24...280 | zero voltage switching | - |
| CKRD2420 | 20 | 4...32V DC | 24...280 | zero voltage switching | - |
| CKRD2430 | 30 | 4...32V DC | 24...280 | zero voltage switching | - |
| CKRD2410-10 | 10 | 4...32V DC | 24...280 | instantaneous switching | - |
| CKRD2420P | 20 | 4...32V DC | 24...280 | zero voltage switching | anti-overvoltage OVP |
| CKRD2430-10 | 30 | 4...32V DC | 24...280 | instantaneous switching | - |
| CKRD2430P | 30 | 4...32V DC | 24...280 | zero voltage switching | anti-overvoltage OVP |