| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Mounting | THT |
| Case | SIP |
| Dimensions | Fig. 1. |
| Ioper. max | 25A |
| Operating temperature | -30...80°C |
| Manufacturer series | PF |
| Symbol | Features | Uswitch. | Ucntrl | Switching method* | Design |
|---|---|---|---|---|---|
| [V AC] | |||||
| PF240A25 | zero voltage switching | 24...280 | 90...140V AC | - | heatsink |
| PF240A25R | random switching | 24...280 | 90...140V AC | - | heatsink |
| PF240D25 | zero voltage switching | 24...280 | 3...15V DC | zero voltage switching | heatsink |
| PF240D25R | random switching | 24...280 | 3...15V DC | - | heatsink |
| PF380D25 | zero voltage switching | 48...530 | 4...15V DC | zero voltage switching | heatsink |
| PF480D25 | zero voltage switching | 48...660 | 4...15V DC | zero voltage switching | heatsink |
| PF480D25R | random switching | 48...660 | 4...15V DC | - | heatsink |
| PFE240A25 | zero voltage switching | 24...280 | 18...36V AC | - | heatsink |
| PFE240D25 | zero voltage switching | 24...280 | 15...32V DC | zero voltage switching | heatsink |
| PFE240D25R | random switching | 24...280 | 15...32V DC | - | heatsink |
| PFE380D25 | zero voltage switching | 48...530 | 15...32V DC | zero voltage switching | heatsink |
| PFE380D25R | random switching | 48...530 | 15...32V DC | - | heatsink |
| PFE480D25 | zero voltage switching | 48...660 | 15...32V DC | zero voltage switching | heatsink |