Relay: solid state; Manufacturer: SENSATA / CRYDOM

Manufacturer
Type of relaysolid state
Variant1-phase
Protectionanti-overvoltage OVP
Mountingfor DIN rail mounting
IP ratingIP20
Designheatsink
Manufacturer seriesDR22 AC
Symbol Ioper. max Ucntrl Uswitch. Features Body dimensions Operating temperature Switch. method*
[A] [V AC] [mm] [°C]
DR2224D20U 20 3...32V DC 24...280 additional RC circuit 93.2x22.5x99.2 -40...80 zero voltage switching
DR2224D20UR 20 3...32V DC 24...280 additional RC circuit 93.2x22.5x99.2 -40...80 instantaneous switching
DR2224D30U 30 3...32V DC 24...280 additional RC circuit 93.2x22.5x99.2 -40...80 zero voltage switching
DR2224D30UR 30 3...32V DC 24...280 additional RC circuit 93.2x22.5x99.2 -40...80 instantaneous switching
DR2260A20UR 20 90...280V AC, 90...280V DC 48...600 - 93.2x22.5x116.5 -20...60 instantaneous switching
DR2260A20V 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A20VJ 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A20VR 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A20VRJ 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A20W 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A20WJ 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A20WR 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A20WRJ 20 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A30U 30 90...280V AC, 90...280V DC 48...600 - 93.2x22.5x116.5 -20...60 zero voltage switching
DR2260A30UR 30 90...280V AC, 90...280V DC 48...600 - 93.2x22.5x116.5 -20...60 instantaneous switching
DR2260A30V 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A30VJ 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A30VR 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A30VRJ 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A30W 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A30WJ 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A30WR 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A30WRJ 30 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A35U 35 90...280V AC, 90...280V DC 48...600 - 93.2x22.5x116.5 -20...60 zero voltage switching
DR2260A35UR 35 90...280V AC, 90...280V DC 48...600 - 93.2x22.5x116.5 -20...60 instantaneous switching
DR2260A35V 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A35VJ 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A35VR 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A35VRJ 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A35W 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A35WJ 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 zero voltage switching
DR2260A35WR 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260A35WRJ 35 90...280V AC, 90...280V DC 48...600 - 91.9x22.5x133.8 -20...60 instantaneous switching
DR2260D20U 20 4...32V DC 48...600 - 93.2x22.5x116.5 -40...80 zero voltage switching
DR2260D20UR 20 4...32V DC 48...600 - 93.2x22.5x116.5 -40...80 instantaneous switching
DR2260D20V 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D20VJ 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D20VR 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D20VRJ 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D20W 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D20WJ 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D20WR 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D20WRJ 20 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D30U 30 4...32V DC 48...600 - 93.2x22.5x116.5 -40...80 zero voltage switching
DR2260D30UR 30 4...32V DC 48...600 - 93.2x22.5x116.5 -40...80 instantaneous switching
DR2260D30V 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D30VJ 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D30VR 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D30VRJ 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D30W 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D30WJ 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D30WR 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D30WRJ 30 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D35U 35 4...32V DC 48...600 - 93.2x22.5x116.5 -40...80 zero voltage switching
DR2260D35UR 35 4...32V DC 48...600 - 93.2x22.5x116.5 -40...80 instantaneous switching
DR2260D35V 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D35VJ 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D35VR 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D35VRJ 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D35W 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D35WJ 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 zero voltage switching
DR2260D35WR 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
DR2260D35WRJ 35 4...32V DC 48...600 - 91.9x22.5x133.8 -40...80 instantaneous switching
* the position in bracket indicates momentary position.