Relay: solid state; Manufacturer: SIEMENS

Manufacturer
Type of relaysolid state
Mountingfor DIN rail mounting
Variant3-phase
Switch. method*zero voltage switching
Leadsscrew terminals
Designheatsink
Manufacturer series3RF24
* the position in bracket indicates momentary position.
Symbol Ioper. max Ucntrl Uswitch. Body dimensions Features
[A] [V AC] [mm]
3RF2410-1AB35 10 110V AC 48...600 45x100x105 2-phase control
3RF2410-1AC35 10 110V AC 48...600 45x100x105 3-phase control
3RF2410-1AB55 10 230V AC 48...600 45x100x105 2-phase control
3RF2410-1AC55 10 230V AC 48...600 45x100x105 3-phase control
3RF2410-1AB45 10 4...30V DC 48...600 45x100x105 2-phase control
3RF2410-1AC45 10 4...30V DC 48...600 45x100x105 3-phase control
3RF2420-1AB35 20 110V AC 48...600 67x100x112.5 2-phase control
3RF2420-1AC35 20 110V AC 48...600 89.5x100x112.5 3-phase control
3RF2420-1AB55 20 230V AC 48...600 67x100x112.5 2-phase control
3RF2420-1AC55 20 230V AC 48...600 89.5x100x112.5 3-phase control
3RF2420-1AB45 20 4...30V DC 48...600 67x100x112.5 2-phase control
3RF2420-1AC45 20 4...30V DC 48...600 89.5x100x112.5 3-phase control
3RF2430-1AB35 30 110V AC 48...600 89.5x100x112.5 2-phase control
3RF2430-1AC35 30 110V AC 48...600 113.5x100x121 3-phase control
3RF2430-1AB55 30 230V AC 48...600 89.5x100x112.5 2-phase control
3RF2430-1AC55 30 230V AC 48...600 113.5x100x121 3-phase control
3RF2430-1AB45 30 4...30V DC 48...600 89.5x100x112.5 2-phase control
3RF2430-1AC45 30 4...30V DC 48...600 113.5x100x121 3-phase control
3RF2440-1AB35 40 110V AC 48...600 113.5x100x121 2-phase control
3RF2440-1AC35 40 110V AC 48...600 157.5x100x121 3-phase control
3RF2440-1AB55 40 230V AC 48...600 113.5x100x121 2-phase control
3RF2440-1AC55 40 230V AC 48...600 157.5x100x121 3-phase control
3RF2440-1AB45 40 4...30V DC 48...600 113.5x100x121 2-phase control
3RF2440-1AC45 40 4...30V DC 48...600 157.5x100x121 3-phase control
3RF2450-1AB35 50 110V AC 48...600 157.5x100x121 2-phase control
3RF2450-1AC35 50 110V AC 48...600 157.5x180x121 3-phase control
3RF2450-1AB55 50 230V AC 48...600 157.5x100x121 2-phase control
3RF2450-1AC55 50 230V AC 48...600 157.5x180x121 3-phase control
3RF2450-1AB45 50 4...30V DC 48...600 157.5x100x121 2-phase control
3RF2450-1AC45 50 4...30V DC 48...600 157.5x180x121 3-phase control