| Manufacturer | COMUS |
| Type of relay | solid state |
| Variant | 1-phase |
| Operating temperature | -20...80°C |
| Caution! | Maximal load current with use of suitable heatsink |
| Related items | WG-COVER |
| Manufacturer series | WG660 |
| Symbol | Ioper. max | Ucntrl | Uswitch. | Switch. method* |
|---|---|---|---|---|
| [A] | [V DC] | [V AC] | ||
| WG660-D10R | 10 | 3...32 | 48...660 | instantaneous switching |
| WG660-D25R | 25 | 3...32 | 48...660 | instantaneous switching |
| WG660-D40R | 40 | 3...32 | 48...660 | instantaneous switching |
| WG660-D50R | 50 | 3...32 | 48...660 | instantaneous switching |
| WG660-D75R | 75 | 3...32 | 48...660 | instantaneous switching |
| WG660-D90R | 90 | 3...32 | 48...660 | instantaneous switching |
| WG660-D40Z | 40 | 3...32 | 24...660 | zero voltage switching |
| WG660-D50Z | 50 | 3...32 | 24...660 | zero voltage switching |
| WG660-D75Z | 75 | 3...32 | 24...660 | zero voltage switching |
| WG660-D125Z | 125 | 3...32 | 24...660 | zero voltage switching |