| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | reversing, current source |
| Uswitch. | 1...48V DC |
| IP rating | IP00 |
| Operating temperature | -30...80°C |
| Indication | LED |
| Caution! | Maximal load current with use of suitable heatsink |
| Manufacturer series | DP |
| Symbol | Features | Ioper. max | Ucntrl | Turn-on t. | Turn-off t. | Switch. method* | Body dimensions |
|---|---|---|---|---|---|---|---|
| [A] | [V DC] | [s] | [s] | [mm] | |||
| DP4R60D20 | - | 20 | 4.5...15 | - | - | instantaneous switching | 104x73.5x28.6 |
| DP4R60D20B | dynamic brake - continuous | 20 | 4.5...15 | - | - | instantaneous switching | 104x73.5x28.6 |
| DP4R60D20B2 | - | 20 | 4.5...15 | - | 0.2 | instantaneous switching | 104x73.5x28.6 |
| DP4R60D20B5 | - | 20 | 4.5...15 | - | 0.5 | instantaneous switching | 104x73.5x28.6 |
| DP4R60D20B8 | - | 20 | 4.5...15 | - | 0.8 | instantaneous switching | 104x73.5x28.6 |
| DP4R60D40 | - | 40 | 4.5...15 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60D40B | dynamic brake - continuous | 40 | 4.5...15 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60D40B2 | - | 40 | 4.5...15 | - | 0.2 | instantaneous switching | 104x73.5x35.1 |
| DP4R60D40B5 | - | 40 | 4.5...15 | - | 0.5 | instantaneous switching | 104x73.5x35.1 |
| DP4R60D40B8 | - | 40 | 4.5...15 | - | 0.8 | instantaneous switching | 104x73.5x35.1 |
| DP4R60D60 | - | 60 | 4.5...15 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60D60B | dynamic brake - continuous | 60 | 4.5...15 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60D60B2 | - | 60 | 4.5...15 | - | 0.2 | instantaneous switching | 104x73.5x35.1 |
| DP4R60D60B5 | - | 60 | 4.5...15 | - | 0.5 | instantaneous switching | 104x73.5x35.1 |
| DP4R60D60B8 | - | 60 | 4.5...15 | - | 0.8 | instantaneous switching | 104x73.5x35.1 |
| DP4R60E20 | - | 20 | 18...32 | - | - | instantaneous switching | 104x73.5x28.6 |
| DP4R60E20B | dynamic brake - continuous | 20 | 18...32 | - | - | instantaneous switching | 104x73.5x28.6 |
| DP4R60E20B2 | - | 20 | 18...32 | - | 0.2 | instantaneous switching | 104x73.5x28.6 |
| DP4R60E20B5 | - | 20 | 18...32 | - | 0.5 | instantaneous switching | 104x73.5x28.6 |
| DP4R60E20B8 | - | 20 | 18...32 | - | 0.8 | instantaneous switching | 104x73.5x28.6 |
| DP4R60E20H | dynamic brake - continuous | 20 | 18...32 | - | - | instantaneous switching | 104x73.5x28.6 |
| DP4R60E40 | - | 40 | 18...32 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60E40B | dynamic brake - continuous | 40 | 18...32 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60E40B2 | - | 40 | 18...32 | - | 0.2 | instantaneous switching | 104x73.5x35.1 |
| DP4R60E40B5 | - | 40 | 18...32 | - | 0.5 | instantaneous switching | 104x73.5x35.1 |
| DP4R60E40B8 | - | 40 | 18...32 | - | 0.8 | instantaneous switching | 104x73.5x35.1 |
| DP4R60E60 | - | 60 | 18...32 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60E60B | dynamic brake - continuous | 60 | 18...32 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4R60E60B2 | - | 60 | 18...32 | - | 0.2 | instantaneous switching | 104x73.5x35.1 |
| DP4R60E60B5 | - | 60 | 18...32 | - | 0.5 | instantaneous switching | 104x73.5x35.1 |
| DP4R60E60B8 | - | 60 | 18...32 | - | 0.8 | instantaneous switching | 104x73.5x35.1 |
| DP4R60E60BH | thermal pad included | 60 | 18...32 | - | - | instantaneous switching | 104x73.5x35.1 |
| DP4RSA60D20 | - | 20 | 4.5...15 | 0.2 | 0.2 | - | 104x73.5x28.6 |
| DP4RSA60D20B | dynamic brake - continuous | 20 | 4.5...15 | 0.2 | - | - | 104x73.5x28.6 |
| DP4RSA60D20B2 | - | 20 | 4.5...15 | 0.2 | 0.2 | - | 104x73.5x28.6 |
| DP4RSA60D20B5 | - | 20 | 4.5...15 | 0.2 | 0.5 | - | 104x73.5x28.6 |
| DP4RSA60D20B8 | - | 20 | 4.5...15 | 0.2 | 0.8 | - | 104x73.5x28.6 |
| DP4RSA60D40 | - | 40 | 4.5...15 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60D40B | dynamic brake - continuous | 40 | 4.5...15 | 0.2 | - | - | 104x73.5x35.1 |
| DP4RSA60D40B2 | - | 40 | 4.5...15 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60D40B5 | - | 40 | 4.5...15 | 0.2 | 0.5 | - | 104x73.5x35.1 |
| DP4RSA60D40B8 | - | 40 | 4.5...15 | 0.2 | 0.8 | - | 104x73.5x35.1 |
| DP4RSA60D60 | - | 60 | 4.5...15 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60D60B | dynamic brake - continuous | 60 | 4.5...15 | 0.2 | - | - | 104x73.5x35.1 |
| DP4RSA60D60B2 | - | 60 | 4.5...15 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60D60B5 | - | 60 | 4.5...15 | 0.2 | 0.5 | - | 104x73.5x35.1 |
| DP4RSA60D60B8 | - | 60 | 4.5...15 | 0.2 | 0.8 | - | 104x73.5x35.1 |
| DP4RSA60E20 | - | 20 | 18...32 | 0.2 | 0.2 | - | 104x73.5x28.6 |
| DP4RSA60E20B | dynamic brake - continuous | 20 | 18...32 | 0.2 | - | - | 104x73.5x28.6 |
| DP4RSA60E20B2 | - | 20 | 18...32 | 0.2 | 0.2 | - | 104x73.5x28.6 |
| DP4RSA60E20B5 | - | 20 | 18...32 | 0.2 | 0.5 | - | 104x73.5x28.6 |
| DP4RSA60E20B8 | - | 20 | 18...32 | 0.2 | 0.8 | - | 104x73.5x28.6 |
| DP4RSA60E40 | - | 40 | 18...32 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60E40B | dynamic brake - continuous | 40 | 18...32 | 0.2 | - | - | 104x73.5x35.1 |
| DP4RSA60E40B2 | - | 40 | 18...32 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60E40B5 | - | 40 | 18...32 | 0.2 | 0.5 | - | 104x73.5x35.1 |
| DP4RSA60E40B8 | - | 40 | 18...32 | 0.2 | 0.8 | - | 104x73.5x35.1 |
| DP4RSA60E60 | - | 60 | 18...32 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60E60B | dynamic brake - continuous | 60 | 18...32 | 0.2 | - | - | 104x73.5x35.1 |
| DP4RSA60E60B2 | - | 60 | 18...32 | 0.2 | 0.2 | - | 104x73.5x35.1 |
| DP4RSA60E60B5 | - | 60 | 18...32 | 0.2 | 0.5 | - | 104x73.5x35.1 |
| DP4RSA60E60B8 | - | 60 | 18...32 | 0.2 | 0.8 | - | 104x73.5x35.1 |
| DP4RSB60D20 | - | 20 | 4.5...15 | 0.5 | 0.5 | - | 104x73.5x28.6 |
| DP4RSB60D20B | dynamic brake - continuous | 20 | 4.5...15 | 0.5 | - | - | 104x73.5x28.6 |
| DP4RSB60D20B2 | - | 20 | 4.5...15 | 0.5 | 0.2 | - | 104x73.5x28.6 |
| DP4RSB60D20B5 | - | 20 | 4.5...15 | 0.5 | 0.5 | - | 104x73.5x28.6 |
| DP4RSB60D20B8 | - | 20 | 4.5...15 | 0.5 | 0.8 | - | 104x73.5x28.6 |
| DP4RSB60D40 | - | 40 | 4.5...15 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60D40B | dynamic brake - continuous | 40 | 4.5...15 | 0.5 | - | - | 104x73.5x35.1 |
| DP4RSB60D40B2 | - | 40 | 4.5...15 | 0.5 | 0.2 | - | 104x73.5x35.1 |
| DP4RSB60D40B5 | - | 40 | 4.5...15 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60D40B8 | - | 40 | 4.5...15 | 0.5 | 0.8 | - | 104x73.5x35.1 |
| DP4RSB60D60 | - | 60 | 4.5...15 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60D60B | dynamic brake - continuous | 60 | 4.5...15 | 0.5 | - | - | 104x73.5x35.1 |
| DP4RSB60D60B2 | - | 60 | 4.5...15 | 0.5 | 0.2 | - | 104x73.5x35.1 |
| DP4RSB60D60B5 | - | 60 | 4.5...15 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60D60B8 | - | 60 | 4.5...15 | 0.5 | 0.8 | - | 104x73.5x35.1 |
| DP4RSB60E20 | - | 20 | 18...32 | 0.5 | 0.5 | - | 104x73.5x28.6 |
| DP4RSB60E20B | dynamic brake - continuous | 20 | 18...32 | 0.5 | - | - | 104x73.5x28.6 |
| DP4RSB60E20B2 | - | 20 | 18...32 | 0.5 | 0.2 | - | 104x73.5x28.6 |
| DP4RSB60E20B5 | - | 20 | 18...32 | 0.5 | 0.5 | - | 104x73.5x28.6 |
| DP4RSB60E20B8 | - | 20 | 18...32 | 0.5 | 0.8 | - | 104x73.5x28.6 |
| DP4RSB60E40 | - | 40 | 18...32 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60E40B | dynamic brake - continuous | 40 | 18...32 | 0.5 | - | - | 104x73.5x35.1 |
| DP4RSB60E40B2 | - | 40 | 18...32 | 0.5 | 0.2 | - | 104x73.5x35.1 |
| DP4RSB60E40B5 | - | 40 | 18...32 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60E40B8 | - | 40 | 18...32 | 0.5 | 0.8 | - | 104x73.5x35.1 |
| DP4RSB60E60 | - | 60 | 18...32 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60E60B | dynamic brake - continuous | 60 | 18...32 | 0.5 | - | - | 104x73.5x35.1 |
| DP4RSB60E60B2 | - | 60 | 18...32 | 0.5 | 0.2 | - | 104x73.5x35.1 |
| DP4RSB60E60B5 | - | 60 | 18...32 | 0.5 | 0.5 | - | 104x73.5x35.1 |
| DP4RSB60E60B8 | - | 60 | 18...32 | 0.5 | 0.8 | - | 104x73.5x35.1 |
| DP4RSC60D20 | - | 20 | 4.5...15 | 1 | 1 | - | 104x73.5x28.6 |
| DP4RSC60D20B | dynamic brake - continuous | 20 | 4.5...15 | 1 | - | - | 104x73.5x28.6 |
| DP4RSC60D20B2 | - | 20 | 4.5...15 | 1 | 0.2 | - | 104x73.5x28.6 |
| DP4RSC60D20B5 | - | 20 | 4.5...15 | 1 | 0.5 | - | 104x73.5x28.6 |
| DP4RSC60D20B8 | - | 20 | 4.5...15 | 1 | 0.8 | - | 104x73.5x28.6 |
| DP4RSC60D40 | - | 40 | 4.5...15 | 1 | 1 | - | 104x73.5x35.1 |
| DP4RSC60D40B | dynamic brake - continuous | 40 | 4.5...15 | 1 | - | - | 104x73.5x35.1 |
| DP4RSC60D40B2 | - | 40 | 4.5...15 | 1 | 0.2 | - | 104x73.5x35.1 |
| DP4RSC60D40B5 | - | 40 | 4.5...15 | 1 | 0.5 | - | 104x73.5x35.1 |
| DP4RSC60D40B8 | - | 40 | 4.5...15 | 1 | 0.8 | - | 104x73.5x35.1 |
| DP4RSC60D60 | - | 60 | 4.5...15 | 1 | 1 | - | 104x73.5x35.1 |
| DP4RSC60D60B | dynamic brake - continuous | 60 | 4.5...15 | 1 | - | - | 104x73.5x35.1 |
| DP4RSC60D60B2 | - | 60 | 4.5...15 | 1 | 0.2 | - | 104x73.5x35.1 |
| DP4RSC60D60B5 | - | 60 | 4.5...15 | 1 | 0.5 | - | 104x73.5x35.1 |
| DP4RSC60D60B8 | - | 60 | 4.5...15 | 1 | 0.8 | - | 104x73.5x35.1 |
| DP4RSC60E20 | - | 20 | 18...32 | 1 | 1 | - | 104x73.5x28.6 |
| DP4RSC60E20B | dynamic brake - continuous | 20 | 18...32 | 1 | - | - | 104x73.5x28.6 |
| DP4RSC60E20B2 | - | 20 | 18...32 | 1 | 0.2 | - | 104x73.5x28.6 |
| DP4RSC60E20B5 | - | 20 | 18...32 | 1 | 0.5 | - | 104x73.5x28.6 |
| DP4RSC60E20B8 | - | 20 | 18...32 | 1 | 0.8 | - | 104x73.5x28.6 |
| DP4RSC60E40 | - | 40 | 18...32 | 1 | 1 | - | 104x73.5x35.1 |
| DP4RSC60E40B | dynamic brake - continuous | 40 | 18...32 | 1 | - | - | 104x73.5x35.1 |
| DP4RSC60E40B2 | - | 40 | 18...32 | 1 | 0.2 | - | 104x73.5x35.1 |
| DP4RSC60E40B5 | - | 40 | 18...32 | 1 | 0.5 | - | 104x73.5x35.1 |
| DP4RSC60E40B8 | - | 40 | 18...32 | 1 | 0.8 | - | 104x73.5x35.1 |
| DP4RSC60E40B8H | thermal pad included | 40 | 18...32 | 1 | 0.8 | - | 104x73.5x35.1 |
| DP4RSC60E60 | - | 60 | 18...32 | 1 | 1 | - | 104x73.5x35.1 |
| DP4RSC60E60B | dynamic brake - continuous | 60 | 18...32 | 1 | - | - | 104x73.5x35.1 |
| DP4RSC60E60B2 | - | 60 | 18...32 | 1 | 0.2 | - | 104x73.5x35.1 |
| DP4RSC60E60B5 | - | 60 | 18...32 | 1 | 0.5 | - | 104x73.5x35.1 |
| DP4RSC60E60B8 | - | 60 | 18...32 | 1 | 0.8 | - | 104x73.5x35.1 |