| Manufacturer | CARLO GAVAZZI |
| Type of relay | solid state |
| Manufacturer series | RM1 |
| Variant | 1-phase |
| Body dimensions | 44.8x58.2x28.8mm |
| Operating temperature | -20...70°C |
| IP rating | IP20 |
| Symbol | Switch. method* | Caution! | Ioper. max | Ucntrl | Uswitch. | Kit contents |
|---|---|---|---|---|---|---|
| [A] | [V AC] | |||||
| RM1A23A25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 20...280V AC, 22...48V DC | 24...265 | - |
| RM1A23A50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 20...280V AC, 22...48V DC | 24...265 | - |
| RM1A23A75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 20...280V AC, 22...48V DC | 24...265 | - |
| RM1A23A100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 20...280V AC, 22...48V DC | 24...265 | - |
| RM1A40A25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 20...280V AC, 22...48V DC | 42...440 | - |
| RM1A40A50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 20...280V AC, 22...48V DC | 42...440 | - |
| RM1A40A75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 20...280V AC, 22...48V DC | 42...440 | - |
| RM1A40A100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 20...280V AC, 22...48V DC | 42...440 | - |
| RM1A48A25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 20...280V AC, 22...48V DC | 42...530 | - |
| RM1A48A50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 20...280V AC, 22...48V DC | 42...530 | - |
| RM1A48A75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 20...280V AC, 22...48V DC | 42...530 | - |
| RM1A48A100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 20...280V AC, 22...48V DC | 42...530 | - |
| RM1A60A25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 20...280V AC, 22...48V DC | 42...660 | - |
| RM1A60A50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 20...280V AC, 22...48V DC | 42...660 | - |
| RM1A60A75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 20...280V AC, 22...48V DC | 42...660 | - |
| RM1A60A100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 20...280V AC, 22...48V DC | 42...660 | - |
| RM1A23D25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 3...32V DC | 24...265 | - |
| RM1A23D50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 3...32V DC | 24...265 | - |
| RM1A23D75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 3...32V DC | 24...265 | - |
| RM1A23D100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 24...265 | - |
| RM1B23D25 | instantaneous switching | Maximal load current with use of suitable heatsink | 25 | 3...32V DC | 42...265 | - |
| RM1B23D50 | instantaneous switching | Maximal load current with use of suitable heatsink | 50 | 3...32V DC | 42...265 | - |
| RM1B23D75 | instantaneous switching | Maximal load current with use of suitable heatsink | 75 | 3...32V DC | 42...265 | - |
| RM1B23D100 | instantaneous switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 42...265 | - |
| RM1B40D25 | instantaneous switching | Maximal load current with use of suitable heatsink | 25 | 3...32V DC | 42...440 | - |
| RM1B40D50 | instantaneous switching | Maximal load current with use of suitable heatsink | 50 | 3...32V DC | 42...440 | - |
| RM1A40D75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 3...32V DC | 42...440 | - |
| RM1B40D75 | instantaneous switching | Maximal load current with use of suitable heatsink | 75 | 3...32V DC | 42...440 | - |
| RM1A40D100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 42...440 | - |
| RM1B40D100 | instantaneous switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 42...440 | - |
| RM1A48D25H5 | zero voltage switching | - | 25 | 3...32V DC | 42...530 | heatsinkRHS45BD |
| RM1B48D25 | instantaneous switching | Maximal load current with use of suitable heatsink | 25 | 3...32V DC | 42...530 | - |
| RM1A48D50H3 | zero voltage switching | - | 50 | 3...32V DC | 42...530 | heatsink RHS110 |
| RM1B48D50 | instantaneous switching | Maximal load current with use of suitable heatsink | 50 | 3...32V DC | 42...530 | - |
| RM1B48D75 | instantaneous switching | Maximal load current with use of suitable heatsink | 75 | 3...32V DC | 42...530 | - |
| RM1A48D100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 42...530 | - |
| RM1B48D100 | instantaneous switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 42...530 | - |
| RM1B60D25 | instantaneous switching | Maximal load current with use of suitable heatsink | 25 | 3...32V DC | 42...660 | - |
| RM1B60D50 | instantaneous switching | Maximal load current with use of suitable heatsink | 50 | 3...32V DC | 42...660 | - |
| RM1A60D75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 3...32V DC | 42...660 | - |
| RM1B60D75 | instantaneous switching | Maximal load current with use of suitable heatsink | 75 | 3...32V DC | 42...660 | - |
| RM1A60D100 | zero voltage switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 42...660 | - |
| RM1B60D100 | instantaneous switching | Maximal load current with use of suitable heatsink | 100 | 3...32V DC | 42...660 | - |
| RM1A40D25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 4...32V DC | 42...440 | - |
| RM1A40D50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 4...32V DC | 42...440 | - |
| RM1A48D25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 4...32V DC | 42...530 | - |
| RM1A48D50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 4...32V DC | 42...530 | - |
| RM1A48D75 | zero voltage switching | Maximal load current with use of suitable heatsink | 75 | 4...32V DC | 42...530 | - |
| RM1A60D25 | zero voltage switching | Maximal load current with use of suitable heatsink | 25 | 4...32V DC | 42...660 | - |
| RM1A60D50 | zero voltage switching | Maximal load current with use of suitable heatsink | 50 | 4...32V DC | 42...660 | - |