Relay: solid state; SENSATA / CRYDOM

Relay: solid state; SENSATA / CRYDOM, DRA-CN024D05, DRA-CN024D24, DRA-CN048D05, DRA-CN048D24 |EN|
Manufacturer
Type of relaysolid state
Mountingfor DIN rail mounting
Body dimensions80x6.1x92.6mm
Operating temperature-25...60°C
IP ratingIP67
DimensionsFig. 1.
Manufacturer seriesDRA-CN
Symbol Variant Ioper. max Ucntrl Uswitch. Uswitch.
[A] [V DC] [V DC] [V AC]
DRA-CN024D05 1-phase, current source 3.5 5 max. 24 -
DRA-CN024D24 1-phase, current source 3.5 24 max. 24 -
DRA-CN048D05 1-phase, current source 100m 5 max. 48 -
DRA-CN048D24 1-phase, current source 100m 24 max. 48 -
DRA-CN240A05 1-phase 2 5 - max. 240
DRA-CN240A24 1-phase 2 24 - max. 240
Symbol Switch. method*
DRA-CN024D05 instantaneous switching
DRA-CN024D24 instantaneous switching
DRA-CN048D05 instantaneous switching
DRA-CN048D24 instantaneous switching
DRA-CN240A05 zero voltage switching
DRA-CN240A24 zero voltage switching
* the position in bracket indicates momentary position.