| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Variant | 1-phase |
| Mounting | for DIN rail mounting |
| Body dimensions | 89.6x10x61mm |
| Operating temperature | -30...80°C |
| IP rating | IP00 |
| Dimensions | Fig. 1. |
| Manufacturer series | DRA1-CX |
| Symbol | Output conf. | Ioper. max | Ucntrl | Uswitch. | Switch. method* |
|---|---|---|---|---|---|
| [A] | [V AC] | ||||
| DRA1-CX240A5R | NO | 5 | 90...140V AC | 12...280 | instantaneous switching |
| DRA1-CX240D5 | NO | 5 | 3...15V DC | 12...280 | zero voltage switching |
| DRA1-CX240D5R | NO | 5 | 3...15V DC | 12...280 | instantaneous switching |
| DRA1-CX380D5 | NO | 5 | 4...15V DC | 48...380 | zero voltage switching |
| DRA1-CX380D5R | NO | 5 | 4...15V DC | 48...380 | instantaneous switching |
| DRA1-CXE240D5 | NO | 5 | 15...32V DC | 12...280 | zero voltage switching |
| DRA1-CXE240D5R | NO | 5 | 15...32V DC | 12...280 | instantaneous switching |
| DRA1-CXE380D5 | NO | 5 | 15...32V DC | 48...380 | zero voltage switching |
| DRA1-CX240D5-B | NC | 5 | 3...15V DC | 12...280 | - |