Relay: solid state; SENSATA / CRYDOM

Relay: solid state; SENSATA / CRYDOM, DRA1-MP120D3, DRA1-MP240D3, DRA1-MP240D4, DRA1-MPDCD3 |EN|
Manufacturer
Type of relaysolid state
Mountingfor DIN rail mounting
Body dimensions89.6x10x62.2mm
Operating temperature-40...80°C
IP ratingIP00
DimensionsFig. 1.
Manufacturer seriesDRA1-MP
Symbol Variant Ioper. max Ucntrl Uswitch. Uswitch.
[A] [V DC] [V AC] [V DC]
DRA1-MP120D3 1-phase 3 3...32 12...140 -
DRA1-MP240D3 1-phase 3 3...32 24...280 -
DRA1-MP240D4 1-phase 4 3...32 24...280 -
DRA1-MPDCD3 current source 3 3...32 - 3...60
DRA1-MPDCD3-B current source 3 3...32 - 3...60
Symbol Output conf. Switch. method*
DRA1-MP120D3 NO zero voltage switching
DRA1-MP240D3 NO zero voltage switching
DRA1-MP240D4 NO zero voltage switching
DRA1-MPDCD3 NO instantaneous switching
DRA1-MPDCD3-B NC instantaneous switching
* the position in bracket indicates momentary position.