Relay: solid state; SENSATA / CRYDOM

Relay: solid state; SENSATA / CRYDOM, HDC100D120, HDC100D160, HDC200D120, HDC200D160, HDC60D120 |EN|
Manufacturer
Type of relaysolid state
Variantcurrent source
Body dimensions73.5x103.99x43.1mm
Mountingon panel, screw type
Operating temperature-30...80°C
DimensionsFig. 1.
IndicationLED
Caution!Maximal load current with use of suitable heatsink
Manufacturer seriesHDC
Symbol Ioper. max Ucntrl Uswitch. Switch. method* Features
[A] [V DC]
HDC100D120 120 4.5...32V DC 7...72 instantaneous switching -
HDC100D160 160 4.5...32V DC 7...72 instantaneous switching -
HDC200D120 120 4.5...32V DC 7...150 instantaneous switching -
HDC200D160 160 4.5...32V DC 7...150 instantaneous switching -
HDC60D120 120 4.5...32V DC 7...48 instantaneous switching -
HDC60D160 160 4.5...32V DC 7...48 instantaneous switching -
HDC100A120 120 90...140V AC 7...72 instantaneous switching -
HDC100A120H 120 90...140V AC 7...72 instantaneous switching thermal pad included
HDC100A160 160 90...140V AC 7...72 instantaneous switching -
HDC100A160H 160 90...140V AC 7...72 instantaneous switching thermal pad included
HDC100D120H 120 4.5...32V DC 7...72 instantaneous switching thermal pad included
HDC100D160H 160 4.5...32V DC 7...72 instantaneous switching thermal pad included
HDC200A120 120 90...140V AC 7...150 instantaneous switching -
HDC200A120H 120 90...140V AC 7...150 instantaneous switching thermal pad included
HDC200A160 160 90...140V AC 7...150 instantaneous switching -
HDC200A160H 160 90...140V AC 7...150 instantaneous switching thermal pad included
HDC200D120H 120 4.5...32V DC 7...150 instantaneous switching thermal pad included
HDC200D160H 160 4.5...32V DC 7...150 instantaneous switching thermal pad included
HDC60A120 120 90...140V AC 7...48 instantaneous switching -
HDC60A120H 120 90...140V AC 7...48 instantaneous switching thermal pad included
HDC60A160 160 90...140V AC 7...48 instantaneous switching -
HDC60A160H 160 90...140V AC 7...48 instantaneous switching thermal pad included
HDC60D120H 120 4.5...32V DC 7...48 instantaneous switching thermal pad included
HDC60D160H 160 4.5...32V DC 7...48 instantaneous switching thermal pad included
* the position in bracket indicates momentary position.