| Manufacturer | SENSATA / CRYDOM |
| Type of relay | solid state |
| Case | SIP |
| Mounting | THT |
| Symbol | Operating temperature | Body dimensions | Dimensions | Ioper. max | Ucntrl | Uswitch. | Uswitch. | Features | Manufacturer series |
|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mm] | [A] | [V DC] | [V DC] | [V AC] | ||||
| CN024D05 | -20...80 | 28x15x5 | Fig. 1. | 3.5 | 3...12 | 0...24 | - | - | CN |
| CN024D24 | -20...80 | 28x15x5 | Fig. 1. | 3.5 | 15...30 | 0...24 | - | - | CN |
| CN048D05 | -20...80 | 28x15x5 | Fig. 1. | 100m | 3...12 | 0...48 | - | - | CN |
| CN048D24 | -20...80 | 28x15x5 | Fig. 1. | 100m | 15...30 | 0...48 | - | - | CN |
| CN240A05 | -20...80 | 28x15x5 | Fig. 1. | 2 | 3...12 | - | 24...280 | zero voltage switching | CN |
| CN240A05R | -20...80 | 28x15x5 | Fig. 1. | 2 | 3...12 | - | 24...280 | random switching | CN |
| CN240A24 | -20...80 | 28x15x5 | Fig. 1. | 2 | 15...30 | - | 24...280 | zero voltage switching | CN |
| CN240A24R | -20...80 | 28x15x5 | Fig. 1. | 2 | 15...30 | - | 24...280 | random switching | CN |
| CN240A60R | -20...80 | 28x15x5 | Fig. 1. | 2 | 38...72 | - | 24...280 | random switching | CN |
| C4OACA | -30...80 | - | Fig. 2. | - | 4...32 | - | 12...280 | - | C4 |