| Manufacturer | CELDUC |
| Type of relay | solid state |
| Variant | 1-phase |
| Manufacturer series | SUL |
| Mounting | for DIN rail mounting |
| IP rating | IP20 |
| Design | heatsink |
| Body dimensions | 22.5x90x98mm |
| Related items | ESUC0450, ESUC0480 |
| Symbol | Switching method* | Ioper. max | Cntrl volt. | Switch. volt. | Operating temp. |
|---|---|---|---|---|---|
| [A] | [V AC] | [°C] | |||
| SUL842770 | zero voltage switching | 25 | 18...30V AC, 18...30V DC | 12...275 | -55...100 |
| SUL842970 | zero voltage switching | 25 | 160...240V AC | 12...275 | -55...100 |
| SUL842070 | zero voltage switching | 25 | 3...32V DC | 12...275 | -55...100 |
| SUL942460 | zero voltage switching | 25 | 3...32V DC | 12...280 | -55...100 |
| SUL963460 | zero voltage switching | 30 | 3.5...32V DC | 24...600 | -55...100 |
| SUL865770 | zero voltage switching | 32 | 18...30V AC, 18...30V DC | 24...510 | -55...100 |
| SUL865970 | zero voltage switching | 32 | 160...240V AC | 24...510 | -55...100 |
| SUL765070 | instantaneous switching | 32 | 3.5...32V DC | 24...510 | -55...100 |
| SUL865070 | zero voltage switching | 32 | 3.5...32V DC | 24...510 | -55...100 |
| SUL965460 | zero voltage switching | 32 | 3.5...32V DC | 24...600 | -55...100 |
| SUL867070 | zero voltage switching | 35 | 3.5...32V DC | 24...600 | -40...100 |
| SUL967460 | zero voltage switching | 35 | 3.5...32V DC | 24...600 | -40...100 |