| Manufacturer | RELPOL |
| Mounting | on panel, for DIN rail mounting, socket |
| Electrical connection | 2,5x0,5mm terminals |
| Operating temperature | -20...60°C |
| IP rating | IP40 |
| Related items | GZ4 |
| Indication | LED |
| Manufacturer series | T-R4 |
| Type of automation module | timer |
| Symbol | Usup | Usup | Output | Range | No. of pins | Characteristics |
|---|---|---|---|---|---|---|
| [V AC] | [V DC] | |||||
| T-R4-E-24VAC | 24 | - | 4PDT | 0,1s...100h | 14 | Fig. 1. |
| T-R4-E-230VAC | 230 | - | 4PDT | 0,1s...100h | 14 | Fig. 1. |
| T-R4-WU-12VDC | - | 12 | 4PDT | 0,1s...100h | 14 | Fig. 2. |
| T-R4-BP-230VAC | 230 | - | 4PDT | 0,1s...100h | 14 | Fig. 3. |
| Symbol | Number of operation modes | Operation modes |
|---|---|---|
| T-R4-E-24VAC | 1 | delayed switching on |
| T-R4-E-230VAC | 1 | delayed switching on |
| T-R4-WU-12VDC | 1 | ON for the set interval |
| T-R4-BP-230VAC | 1 | symmetrical cyclical operation pause first |