| Manufacturer | RENATA |
| Battery | lithium |
| Package | blister |
| Rated voltage | 3V |
| Features | non-rechargeable |
| Leads | none |
| Quantity in set/package | 1pcs. |
| Symbol | Size | Capacity | Body dim. |
|---|---|---|---|
| [mAh] | [mm] | ||
| BAT-CR1220/RE-B | CR1220, coin | 40 | Ø12.5x2 |
| BAT-CR1616/RE-B | CR1616, coin | 50 | Ø16x1.6 |
| BAT-CR1620/RE-B | CR1620, coin | 68 | Ø16x2 |
| BAT-CR2016/RE-B | CR2016, coin | 90 | Ø20x1.6 |
| BAT-CR2025/RE-B | CR2025, coin | 165 | Ø20x2.5 |
| BAT-CR2430/RE-B | CR2430, coin | 285 | Ø24.5x3 |
| BAT-CR2325/RE-B | CR2325, coin | 190 | Ø23x2.5 |
| BAT-CR2320/RE-B | CR2320, coin | 150 | Ø23x2 |
| BAT-CR2032/RE-B | CR2032, coin | 225 | Ø20x3.2 |
| BAT-CR1632/RE-B | CR1632, coin | 137 | Ø16x3.2 |
| BAT-CR1216/RE-B | CR1216, coin | 30 | Ø12.5x1.6 |
| BAT-CR1225/RE-B | CR1225, coin | 48 | Ø12x2.52 |
| BAT-CR2450N/RE-B | CR2450, coin | 540 | Ø24x5 |