| Type of tip | for hot microtweezers with heating element |
| Applications | for hot microtweezers; for soldering station |
| Symbol | Tip shape | Tip dimensions | Dimensions |
|---|---|---|---|
| [mm] | |||
| JBC-C120001 | conical | 0.2 | Fig. 1. |
| JBC-C120002 | bent conical | 0.2x3 | Fig. 2. |
| JBC-C120003 | shovel | 3 | Fig. 3. |
| JBC-C120004 | bent conical | 0.7x3 | Fig. 4. |
| JBC-C120005 | shovel | 5 | Fig. 5. |
| JBC-C120006 | bent conical | 0.5x3 | Fig. 6. |
| JBC-C120007 | shovel | 3.5 | Fig. 7. |
| JBC-C120008 | shovel | 3.5 | Fig. 8. |
| JBC-C120009 | shovel | 6 | Fig. 9. |
| JBC-C120010 | shovel | 6 | Fig. 10. |
| JBC-C120011 | bent conical | 0.6 | Fig. 11. |
| JBC-C120012 | bent conical | 0.7x5 | Fig. 12. |
| JBC-C120013 | special | 0.35x2 | Fig. 13. |
| JBC-C120902 | bent conical | 0.3x3 | Fig. 14. |