Resistor: wire-wound; ±5%; ROYALOHM

Resistor: wire-wound; ±5%; ROYALOHM, QL25-4R7, QL25-10R, QL25-22R, QL25-47R, QL25-100R, QL25-1K |EN|
Type of resistorwire-wound
Tolerance±5%
Leadssolder lugs
No. of mount. holes2
Symbol: (QL25-xxx)
Power25W
Symbol: (QL50-xxx)
Power50W
Symbol: (QL80-xxx)
Power80W
Symbol: (QL100-xxx)
Power100W
Symbol: (QL200-xxx)
Power200W
Symbol Body dimensions Resist. Temp. coeff. Diameter Length
[mm] [Ω] [ppm/°C] [mm] [mm]
QL25-4R7 Ø22x60 4.7 400 22 60
QL25-10R Ø22x60 10 400 22 60
QL25-22R Ø22x60 22 300 22 60
QL25-47R Ø22x60 47 300 22 60
QL25-100R Ø22x60 100 300 22 60
QL25-1K Ø22x60 1k 300 22 60
QL50-10R Ø31x75 10 400 31 75
QL50-22R Ø31x75 22 300 31 75
QL50-47R Ø31x75 47 300 31 75
QL50-100R Ø31x75 100 300 31 75
QL50-1K Ø31x75 1k 300 31 75
QL50-3K6 Ø31x75 3.6k 300 31 75
QL80-4R7 Ø31x115 4.7 400 31 115
QL80-10R Ø31x115 10 400 31 115
QL80-47R Ø31x115 47 300 31 115
QL80-100R Ø31x115 100 300 31 115
QL80-470R Ø31x115 470 300 31 115
QL80-1K Ø31x115 1k 300 31 115
QL80-4K7 Ø31x115 4.7k 300 31 115
QL100-1R Ø31x140 1 400 31 140
QL100-2R2 Ø31x140 2.2 400 31 140
QL100-4R7 Ø31x140 4.7 400 31 140
QL100-10R Ø31x140 10 400 31 140
QL100-47R Ø31x140 47 300 31 140
QL100-100R Ø31x140 100 300 31 140
QL100-1K Ø31x140 1k 300 31 140
QL200-1R Ø31x254 1 400 31 254
QL200-4R7 Ø31x254 4.7 400 31 254
QL200-10R Ø31x254 10 400 31 254
QL200-22R Ø31x254 22 300 31 254
QL200-47R Ø31x254 47 300 31 254
QL200-100R Ø31x254 100 300 31 254