| Manufacturer | HELLERMANNTYTON |
| Cable accessories | RFID cable tie |
| Tie material | stainless steel |
| Colour | red |
| Strength | 1020N |
| Tie width | 7.9mm |
| Operating temperature | -25...70°C |
| Plating material | polyester |
| Symbol | Max loop diam. | Length | Frequency |
|---|---|---|---|
| [mm] | [mm] | [MHz] | |
| MBT8HFCRFID-SS316 | 17 | 201 | 13.56 |
| MBT14HFCRFID-SS316 | 102 | 362 | 13.56 |
| MBT20HFCRFID-SS316 | 152 | 521 | 13.56 |
| MBT27HFCRFID-SS316 | 203 | 681 | 13.56 |
| MBT33HFCRFID-SS316 | 254 | 838 | 13.56 |
| MBT8HHFRFID-SS316 | 17 | 201 | 869 |
| MBT14HHFRFID-SS316 | 102 | 362 | 869 |
| MBT20HHFRFID-SS316 | 152 | 521 | 869 |
| MBT27HHFRFID-SS316 | 203 | 681 | 869 |
| MBT33HHFRFID-SS316 | 254 | 838 | 869 |