RFID reader

RFID reader, 1W-H0-04P, 1W-H0-05, 1W-H0-05-M12, 1W-H0-06-BZ, 1W-H0-06-M12-BZ, 1W-H0-06P-BZ |EN|
Communications moduleRFID reader
Cable length0.4m
Connectioncables
Symbol Manufacturer's part number Usup Common Range Frequency Standard ISO standard Interface Current consumption Features Mounting Dimensions Operating temperature Data transfer rate
[V] [mm] [Hz] [mA] [mm] [°C] [kbps]
1W-H0-04P 1W-H0-04P MS 12 anode 40 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 single-wire 55 LED status indicator glued 37x9 -20...80 -
1W-H0-05-M12 1W-H0-05 M12 MS 6.5...30 anode 40 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 single-wire 60 LED status indicator screw, M12 screw 35.8x21.5 -20...55 -
RS-H0-05-M12 RS-H0-05 M12 MS 9600KBPS 12 anode 40 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 RS232 60 LED status indicator screw, M12 screw 35.8x21.5 -20...55 9.6
RS-H0-05-M12-4800 RS-H0-05 M12 MS 4800KBPS 12 anode 40 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 RS232 60 LED status indicator screw, M12 screw 35.8x21.5 -20...55 4.8
RS-H0-06-BZ RS-H0-06 BZ 12 anode 40 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 RS232 160 buzzer; LED status indicator glued 36.2x11.2 -20...55 4.8
RS-H0-06-M12-BZ RS-H0-06 BZ M12 MS 4800KBPS 12 anode 40 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 RS232 160 buzzer; LED status indicator screw, M12 screw 36x2x26.7 -20...55 4.8
1W-H3-04P 1W-H3-04P 12 anode 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - single-wire 12 LED status indicator glued 34x7.8 -20...55 -
1W-H3-06-BZ-M12 1W-H3-06 BZ M12 12 anode 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - single-wire 160 buzzer; LED status indicator screw, M12 screw 36x2x26.7 -20...55 -
1W-H3-06P-BZ 1W-H3-06P BZ 12 anode 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - single-wire 160 buzzer; LED status indicator glued 36.2x11.2 -20...55 -
1W-H0-06-BZ-M12-LG 1W-H0-06 BZ M12 LGC 10...30 - 30...70 13.56M Legic RF - single-wire 215 buzzer; LED status indicator screw, M12 screw Ø36.2 -20...55 -
1W-H0-06-BZ-M12-MS 1W-H0-06 BZ M12 MS 9...30 - 30...70 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 single-wire 150 buzzer; LED status indicator screw, M12 screw Ø36.2 -20...55 -
1W-H0-06P-BZ-LGC 1W-H0-06P BZ LGC 10...30 - 30...70 13.56M Legic RF - single-wire 215 buzzer; LED status indicator glued Ø36.2 -20...55 -
1W-H0-06P-BZ-MS 1W-H0-06P BZ MS 9...30 - 30...70 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 single-wire 150 buzzer; LED status indicator glued Ø36.2 -20...55 -
1W-H3-03 1W-H3-03 6.5...30 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - single-wire 30 - glued Ø32.45 -20...55 -
1W-H3-03-M12 1W-H3-03 M12 6.5...30 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - single-wire 30 - screw, M12 screw Ø30.6 -20...55 -
1W-H3-05 1W-H3-05 6.5...30 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - single-wire 50 buzzer; LED status indicator glued Ø32.45 -20...55 -
1W-H3-05-M12 1W-H3-05 M12 6.5...30 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - single-wire 50 buzzer; LED status indicator screw, M12 screw Ø30.6 -20...55 -
RS-H0-04P RS-H0-04P MS 5...30 - 30...70 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 UART 60 LED status indicator glued Ø37x9 -20...55 -
RS-H0-06P-BZ RS-H0-06P BZ MS 9...30 - 30...70 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 UART 150 buzzer; LED status indicator glued Ø36.2 -20...55 -
RS-H3-05 RS-H3-05 6.5...30 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - UART 50 LED status indicator glued Ø30.6 -20...55 -
RS-H3-05-M12 RS-H3-05 M12 9600KBPS 6.5...30 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - UART 50 buzzer; LED status indicator screw, M12 screw Ø30.6 -20...55 -
RS-H3-06-BZ-M12 RS-H3-06 BZ M12 9.5...24 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - UART 160 buzzer; LED status indicator screw, M12 screw Ø36.2 -20...55 -
RS-H3-06P-BZ RS-H3-06P BZ 9600KBPS 9.5...24 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - UART 160 buzzer; LED status indicator glued Ø36.2 -20...55 -
USB-H0-KBRD USB-H0-KBRD 5 - 30...70 13.56M FeliCa, iClass ISO 14443A, ISO 14443B, ISO 15659, ISO 18092 USB 160 buzzer; LED status indicator glued 64.7x49.6x17.6 -20...55 -
USB-H3-KBRD USB-H3-KBRD 5 - 40 125k HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE - USB 160 buzzer; LED status indicator glued 64.7x49.6x17.6 -20...55 -