| Manufacturer | IPIXEL LED |
| Colour | RGB |
| Type of optoelectronic module | LED |
| Symbol | Controller | Viewing angle | IP rating | Operating voltage | Dimensions | Number of modules |
|---|---|---|---|---|---|---|
| [°] | [V DC] | [mm] | ||||
| P012001NA3SA | UCS1903, WS2811 | 140 | IP65 | 5 | Ø12 | 50 |
| P012001NA3SF | UCS1903, WS2811 | 120 | IP65 | 5 | Ø8 | 50 |
| P012001NB3SF | UCS1903, WS2811 | 140 | IP65 | 12 | Ø12 | 50 |
| P023002DB3SC | UCS1903 | 360 | IP66 | 12 | Ø23 | 26 |
| P026003CB3SC | UCS1903 | 140 | IP67 | 12 | Ø26 | - |
| P038006CC3SE | SM16703 | 140 | IP65 | 24 | Ø38 | - |
| P038009CC3SB | UCS1904 | 140 | IP65 | 24 | Ø38 | - |