| Viewing angle | 120° |
| Width | 10mm |
| Operating temperature | -25...60°C |
| Colour | RGB |
| Operating voltage | 12V DC |
| Type of optoelectronic module | LED strip |
| Symbol | Length | Thickness | Red lumin. | Green lumin. | Blue lumin. | LED per meter amount | Maximum power per meter | Wavelength | Features |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [lm/m] | [lm/m] | [lm/m] | [W/m] | [nm] | |||
| OPBRGB5060-03012WL | 300 | 3 | 35 | 120 | 30 | 30 | 7.2 | 463...475, 512...528, 619...635 | LED LITEON |