RGB; programmable; WORLDSEMI

RGB; programmable; WORLDSEMI, HC-F12V-3535, HC-F12V-3535-PCBA, HC-F12V-7515, HC-F12V-F30-3L-M |EN|
Manufacturer
ColourRGB
LEDs' featuresprogrammable
Caution!Don't work with standard RGB LED drivers with linear outputs;
Product is intended for use by users who have ability to buid and program digital LED drivers
Type of optoelectronic moduleLED
Symbol No. of diodes Number of modules Controller View. angle Dimensions
[°] [mm]
HC-F12V-3535 4 - WS2801 150 35x35
HC-F12V-3535-PCBA 3 - WS2811 150 35x35
HC-F12V-7515 3 - WS2811 120 75x15
HC-F12V-F30-3L-M 3 - WS2811 - 30x23
HC-F12V-F30-3L-T 3 - WS2811 - 30x23
HC-F12V-F45-6L 6 - WS2811S - Ø45
HC-F12V-F50-3L 3 - WS2811S - Ø50
HC-F12V-F50-6L 6 - WS2811S - Ø50
HC-F24V-F100-12L-M 12 - WS2811 180 Ø100
HC-F24V-F100-12LM 12 10 WS2811 180 Ø100
HC-F5V-F12-WS2811 50 - WS2811 - Ø12
HC-F5V-F12 50 - WS2801 - Ø12
HC-F5V-F12-WS2818 50 - WS2818 - Ø12
Symbol Mounting Case Ioper. Operating voltage Kind of shutter IP rating
[mA] [V DC]
HC-F12V-3535 SMD PLCC6 47 12 - -
HC-F12V-3535-PCBA SMD PLCC6 47 12 - -
HC-F12V-7515 SMD PLCC6 64 12 - -
HC-F12V-F30-3L-M SMD PLCC6 - 12 mat IP68
HC-F12V-F30-3L-T SMD PLCC6 - 12 transparent IP68
HC-F12V-F45-6L SMD PLCC6 - 12 transparent IP68
HC-F12V-F50-3L SMD PLCC6 - 12 - IP68
HC-F12V-F50-6L SMD PLCC6 - 12 - IP68
HC-F24V-F100-12L-M SMD PLCC6 - 24 mat IP68
HC-F24V-F100-12LM - PLCC6 - 24 mat IP68
HC-F5V-F12-WS2811 THT - - 5 - -
HC-F5V-F12 THT - - 5 - -
HC-F5V-F12-WS2818 THT - - 5 - -