Manufacturer | LUCKYLIGHT |
Mounting | SMD |
Case | 5050 |
Colour | RGB |
Viewing angle | 120° |
Operating temperature | -20...60°C |
Wavelength | 470nm, 525nm, 624nm |
Operating voltage | 12V DC |
Type of optoelectronic module | LED tape |
Symbol | LED per meter amount | Thickness | Width | Maximum power per meter | Luminosity | IP rating | Cutting length |
---|---|---|---|---|---|---|---|
[mm] | [mm] | [W/m] | [lm] | [mm] | |||
LS-5050F30RN-2 | 30 | 4 | 14.36 | 7.2 | 360 | IP20 | 100.63 |
LS-5050F60R-2 | 60 | - | - | 14.4 | 300 | IP20 | - |
LS-5050F60RN-1 | 60 | - | 14 | 14.4 | 600 | IP68 | 50 |
LS-5050F60RN-3 | 60 | - | - | 14.4 | 600 | IP54 | 50 |
LS-5050F60RN-4 | 60 | - | - | 14.4 | 900 | IP65 | 50 |