| Manufacturer | WORLDSEMI |
| Mounting | SMD |
| Colour | RGB |
| Caution! | Don't work with standard RGB LED drivers with linear outputs; Product is intended for use by users who have ability to buid and program digital LED drivers |
| Controller | WS2811S |
| View. angle | 140° |
| Number of pins | 3 |
| Type of optoelectronic module | programmable LED tape |
| Symbol | Kind of LED | Operating voltage | Pmax/m | LED/m | IC/m | IP rating | Width |
|---|---|---|---|---|---|---|---|
| [V DC] | [W/m] | [mm] | |||||
| HCAAA30W | WS2812B | 5 | 9 | 30 | 30 | IP20 | 10 |
| HCBAA30B | WS2813B-B | 5 | 9 | 30 | 30 | IP20 | 10 |
| HCBAA30W | WS2813B | 5 | 9 | 30 | 30 | IP20 | 10 |
| HCAAA30WG | WS2812B | 5 | 9 | 30 | 30 | IP65 | 10 |
| HCBAA30BG | WS2813B-B | 5 | 9 | 30 | 30 | IP65 | 10 |
| HCBAA30WG | WS2813B | 5 | 9 | 30 | 30 | IP65 | 10 |
| HCAAA60W | WS2812B | 5 | 18 | 60 | 60 | IP20 | 10 |
| HCBAA60B | WS2813B-B | 5 | 18 | 60 | 60 | IP20 | 10 |
| HCBAA60W | WS2813B | 5 | 18 | 60 | 60 | IP20 | 10 |
| HCAAA60WG | WS2812B | 5 | 18 | 60 | 60 | IP65 | 10 |
| HCBAA60BG | WS2813B-B | 5 | 18 | 60 | 60 | IP65 | 10 |
| HCBAA60WG | WS2813B | 5 | 18 | 60 | 60 | IP65 | 10 |
| HCBAA90B | WS2813B-B | 5 | 27 | 90 | 90 | IP20 | 10 |
| HCBAA90W | WS2813B | 5 | 27 | 90 | 90 | IP20 | 10 |
| HCBAA90BG | WS2813B-B | 5 | 27 | 90 | 90 | IP65 | 10 |
| HCBAA90WG | WS2813B | 5 | 27 | 90 | 90 | IP65 | 10 |
| HCAAA144W | WS2812B | 5 | 43.2 | 144 | 144 | IP20 | 12 |
| HCBAA144B | WS2813B-B | 5 | 43.2 | 144 | 144 | IP20 | 12 |
| HCBAA144W | WS2813B | 5 | 43.2 | 144 | 144 | IP20 | 12 |
| HCAAA144WG | WS2812B | 5 | 43.2 | 144 | 144 | IP65 | 12 |
| HCBAA144BG | WS2813B-B | 5 | 43.2 | 144 | 144 | IP65 | 12 |
| HCBAA144WG | WS2813B | 5 | 43.2 | 144 | 144 | IP65 | 12 |
| HCCBB30W | SMD5050 | 12 | 7.2 | 30 | 10 | IP20 | 10 |
| HCCBB30WG | SMD5050 | 12 | 7.2 | 30 | 10 | IP65 | 10 |
| HCCBB48W | SMD5050 | 12 | 11.52 | 48 | 16 | IP20 | 10 |
| HCCBB60W | SMD5050 | 12 | 14.4 | 60 | 20 | IP20 | 10 |
| HCCBB60WG | SMD5050 | 12 | 14.4 | 60 | 20 | IP65 | 10 |
| Symbol | Max power | Ioper. |
|---|---|---|
| [W] | [A] | |
| HCAAA30W | 45 | 1.8 |
| HCBAA30B | 45 | 1.8 |
| HCBAA30W | 45 | 1.8 |
| HCAAA30WG | 45 | 1.8 |
| HCBAA30BG | 45 | 1.8 |
| HCBAA30WG | 45 | 1.8 |
| HCAAA60W | 72 | 3.6 |
| HCBAA60B | 72 | 3.6 |
| HCBAA60W | 72 | 3.6 |
| HCAAA60WG | 72 | 3.6 |
| HCBAA60BG | 72 | 3.6 |
| HCBAA60WG | 72 | 3.6 |
| HCBAA90B | 81 | 5.4 |
| HCBAA90W | 81 | 5.4 |
| HCBAA90BG | 81 | 5.4 |
| HCBAA90WG | 81 | 5.4 |
| HCAAA144W | 86.4 | 8.64 |
| HCBAA144B | 86.4 | 8.64 |
| HCBAA144W | 86.4 | 8.64 |
| HCAAA144WG | 86.4 | 8.64 |
| HCBAA144BG | 86.4 | 8.64 |
| HCBAA144WG | 86.4 | 8.64 |
| HCCBB30W | 36 | 0.6 |
| HCCBB30WG | 36 | 3 |
| HCCBB48W | 57.6 | 0.96 |
| HCCBB60W | 57.6 | 1.2 |
| HCCBB60WG | 72 | 5 |