| Manufacturer | SAMTEC |
| Cable | ribbon cable with IDC connectors |
| Shield structure | unshielded |
| Insulation colour | grey |
| Contacts pitch | 1.27mm |
| Tape pitch | 0.64mm |
| Number of cores | 8 |
| Contact plating | gold-plated |
| Plating th. | 10µm |
| Manufacturer series | Tiger Eye |
| Contact material | beryllium copper |
| Core diameter | 30AWG |
| Symbol | Cable length | Cable length - inch | Ver. | Structure | Number of pins |
|---|---|---|---|---|---|
| [mm] | ["] | ||||
| FFSD04D020001 | 50.8 | 2 | - | IDC socket; both sides | 2x 8 |
| FFSD04D023601 | 59.95 | 2.36 | - | IDC socket; both sides | 2x 8 |
| FFSD04D030001 | 76.2 | 3 | - | IDC socket; both sides | 2x 8 |
| FFSD04D040001 | 101.6 | 4 | - | IDC socket; both sides | 2x 8 |
| FFSD04D040001R | 101.6 | 4 | reversed | IDC socket; both sides | 2x 8 |
| FFSD04D050001 | 127 | 5 | - | IDC socket; both sides | 2x 8 |
| FFSD04D060001 | 152.4 | 6 | - | IDC socket; both sides | 2x 8 |
| FFSD04D080001 | 203.2 | 8 | - | IDC socket; both sides | 2x 8 |
| FFSD04D090001 | 228.6 | 9 | - | IDC socket; both sides | 2x 8 |
| FFSD04D100001 | 254 | 10 | - | IDC socket; both sides | 2x 8 |
| FFSD04D120001 | 304.8 | 12 | - | IDC socket; both sides | 2x 8 |
| FFSD04D180001 | 457.2 | 18 | - | IDC socket; both sides | 2x 8 |
| FFSD04D200001 | 508 | 20 | - | IDC socket; both sides | 2x 8 |
| FFSD04S010001 | 25.4 | 1 | - | IDC socket; cables | 8 |
| FFSD04S020001 | 50.8 | 2 | - | IDC socket; cables | 8 |