| Manufacturer | SAMTEC |
| Cable | ribbon cable with IDC connectors |
| Shield structure | unshielded |
| Insulation colour | grey |
| Contacts pitch | 1.27mm |
| Tape pitch | 0.64mm |
| Number of cores | 14 |
| Contact plating | gold-plated |
| Manufacturer series | Tiger Eye |
| Contact material | beryllium copper |
| Core diameter | 30AWG |
| Symbol | Plating th. | Cable length | Cable length - inch | Ver. | Structure | Number of pins |
|---|---|---|---|---|---|---|
| [µm] | [mm] | ["] | ||||
| FFSD07D020001N | 10 | 50.8 | 2 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D030001N | 10 | 76.2 | 3 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D037401N | 10 | 94.99 | 3.74 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D040001N | 10 | 101.6 | 4 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D050001N | 10 | 127 | 5 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D059001NR | 10 | 149.86 | 5.9 | polarisation key, reversed | IDC socket; both sides | 2x 14 |
| FFSD07D060001N | 10 | 152.4 | 6 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D060001NR | 10 | 152.4 | 6 | polarisation key, reversed | IDC socket; both sides | 2x 14 |
| FFSD07D070001FN | 3 | 177.8 | 7 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D080001FN | 3 | 203.2 | 8 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D080001N | 10 | 203.2 | 8 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D100001N | 10 | 254 | 10 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D120001N | 10 | 304.8 | 12 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D160001N | 10 | 406.4 | 16 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D180001N | 10 | 457.2 | 18 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07D300001N | 10 | 762 | 30 | polarisation key | IDC socket; both sides | 2x 14 |
| FFSD07S180001N | 10 | 457.2 | 18 | polarisation key | IDC socket; cables | 14 |
| FFSD07S200001N | 10 | 1270 | 20 | polarisation key | IDC socket; cables | 14 |