| Manufacturer | SAMTEC |
| Cable | ribbon cable with IDC connectors |
| Shield structure | unshielded |
| Insulation colour | grey |
| Contacts pitch | 1.27mm |
| Tape pitch | 0.64mm |
| Number of cores | 16 |
| Contact plating | gold-plated |
| Plating th. | 10µm |
| Manufacturer series | Tiger Eye |
| Contact material | beryllium copper |
| Core diameter | 30AWG |
| Symbol | Cable length | Cable length - inch | Ver. | Structure | Number of pins |
|---|---|---|---|---|---|
| [mm] | ["] | ||||
| FFSD08D010001N | 25.4 | 1 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D020001N | 50.8 | 2 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D025001N | 63.5 | 2.5 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D027501N | 69.85 | 2.75 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D030001N | 76.2 | 3 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D040001N | 101.6 | 4 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D040001NR | 101.6 | 4 | polarisation key, reversed | IDC socket; both sides | 2x 16 |
| FFSD08D050001N | 127 | 5 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D060001N | 152.4 | 6 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D070001N | 177.8 | 7 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D080001N | 203.2 | 8 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D100001N | 254 | 10 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D100001NR | 254 | 10 | polarisation key, reversed | IDC socket; both sides | 2x 16 |
| FFSD08D105001NR | 266.7 | 10.5 | polarisation key, reversed | IDC socket; both sides | 2x 16 |
| FFSD08D12.0001N | 304.8 | 12 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D120.001N | 3048 | 120 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D120001NR | 304.8 | 12 | polarisation key, reversed | IDC socket; both sides | 2x 16 |
| FFSD08D140001N | 355.6 | 14 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D150001N | 381 | 15 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D18.0001N | 457.2 | 18 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D200001N | 508 | 20 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D240001N | 609.6 | 24 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D330001N | 838.2 | 33 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D360001N | 914.4 | 36 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08D500001N | 1270 | 50 | polarisation key | IDC socket; both sides | 2x 16 |
| FFSD08S023001N | 58.42 | 2.3 | polarisation key | IDC socket; cables | 16 |
| FFSD08S027901N | 70.866 | 2.79 | polarisation key | IDC socket; cables | 16 |
| FFSD08S040001N | 101.6 | 4 | polarisation key | IDC socket; cables | 16 |
| FFSD08S050001N | 127 | 5 | polarisation key | IDC socket; cables | 16 |
| FFSD08S080001N | 203.2 | 8 | polarisation key | IDC socket; cables | 16 |
| FFSD08S100001N | 254 | 10 | polarisation key | IDC socket; cables | 16 |
| FFSD08S480001N | 1219.2 | 48 | polarisation key | IDC socket; cables | 16 |