| Manufacturer | SAMTEC |
| Cable | ribbon cable with IDC connectors |
| Shield structure | unshielded |
| Insulation colour | grey |
| Contacts pitch | 1.27mm |
| Tape pitch | 0.64mm |
| Number of cores | 26 |
| Contact plating | gold-plated |
| Plating th. | 10µm |
| Manufacturer series | Tiger Eye |
| Contact material | beryllium copper |
| Core diameter | 30AWG |
| Symbol | Cable length | Cable length - inch | Ver. | Structure | Number of pins |
|---|---|---|---|---|---|
| [mm] | ["] | ||||
| FFSD13D020001N | 50.8 | 2 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D022001N | 55.88 | 2.2 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D022501N | 57.15 | 2.25 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D030001N | 76.2 | 3 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D030001NSR | 76.2 | 3 | polarisation key, with strain relief | IDC socket; both sides | 2x 26 |
| FFSD13D032001NRW | 81.28 | 3.2 | polarisation key, reverse wiring | IDC socket; both sides | 2x 26 |
| FFSD13D035001N | 88.9 | 3.5 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D040001N | 101.6 | 4 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D040001NR | 101.6 | 4 | polarisation key, reversed | IDC socket; both sides | 2x 26 |
| FFSD13D045001N | 114.3 | 4.5 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D047501NR | 120.65 | 4.75 | polarisation key, reversed | IDC socket; both sides | 2x 26 |
| FFSD13D050001N | 127 | 5 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D060001N | 152.4 | 6 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D080001N | 203.2 | 8 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D080001NR | 203.2 | 8 | polarisation key, reversed | IDC socket; both sides | 2x 26 |
| FFSD13D090001N | 228.6 | 9 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D100001N | 254 | 10 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D110001N | 279.4 | 11 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D120001N | 304.8 | 12 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D120001NSR | 304.8 | 12 | polarisation key, with strain relief | IDC socket; both sides | 2x 26 |
| FFSD13D13.0001N | 330.2 | 13 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D180001N | 457.2 | 18 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D220001N | 558.8 | 22 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D240001N | 609.6 | 24 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D250001N | 635 | 25 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D330001N | 838.2 | 33 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13D360001N | 914.4 | 36 | polarisation key | IDC socket; both sides | 2x 26 |
| FFSD13S100001N | 254 | 10 | polarisation key | IDC socket; cables | 26 |
| FFSD13S120001N | 304.8 | 12 | polarisation key | IDC socket; cables | 26 |