| Manufacturer | SAMTEC |
| Cable | ribbon cable with IDC connectors |
| Shield structure | unshielded |
| Insulation colour | grey |
| Contacts pitch | 1.27mm |
| Tape pitch | 0.64mm |
| Number of cores | 50 |
| Contact plating | gold-plated |
| Manufacturer series | Tiger Eye |
| Contact material | beryllium copper |
| Core diameter | 30AWG |
| Symbol | Plating th. | Structure | Cable length | Cable length - inch | Ver. | Number of pins |
|---|---|---|---|---|---|---|
| [µm] | [mm] | ["] | ||||
| FFSD25D017501N | 10 | IDC socket; both sides | 44.45 | 1.75 | polarisation key | 2x 50 |
| FFSD25D020001N | 10 | IDC socket; both sides | 50.8 | 2 | polarisation key | 2x 50 |
| FFSD25D020001NR | 10 | IDC socket; both sides | 50.8 | 2 | polarisation key, reversed | 2x 50 |
| FFSD25D025001N | 10 | IDC socket; both sides | 63.5 | 2.5 | polarisation key | 2x 50 |
| FFSD25D026001N | 10 | IDC socket; both sides | 66.04 | 2.6 | polarisation key | 2x 50 |
| FFSD25D030001N | 10 | IDC socket; both sides | 76.2 | 3 | polarisation key | 2x 50 |
| FFSD25D030001NR | 10 | IDC socket; both sides | 76.2 | 3 | polarisation key, reversed | 2x 50 |
| FFSD25D040001N | 10 | IDC socket; both sides | 101.6 | 4 | polarisation key | 2x 50 |
| FFSD25D040001NR | 10 | IDC socket; both sides | 101.6 | 4 | polarisation key, reversed | 2x 50 |
| FFSD25D040001NRW | 10 | IDC socket; both sides | 101.6 | 4 | polarisation key, reverse wiring | 2x 50 |
| FFSD25D045001N | 10 | IDC socket; both sides | 114.3 | 4.5 | polarisation key | 2x 50 |
| FFSD25D050001N | 10 | IDC socket; both sides | 127 | 5 | polarisation key | 2x 50 |
| FFSD25D050001NSR | 10 | IDC socket; both sides | 127 | 5 | polarisation key, with strain relief | 2x 50 |
| FFSD25D055001N | 10 | IDC socket; both sides | 139.7 | 5.5 | polarisation key | 2x 50 |
| FFSD25D060001FN | 3 | IDC socket; both sides | 152.4 | 6 | polarisation key | 2x 50 |
| FFSD25D060001N | 10 | IDC socket; both sides | 152.4 | 6 | polarisation key | 2x 50 |
| FFSD25D075001N | 10 | IDC socket; both sides | 190.5 | 7.5 | polarisation key | 2x 50 |
| FFSD25D080001N | 10 | IDC socket; both sides | 203.2 | 8 | polarisation key | 2x 50 |
| FFSD25D090001N | 10 | IDC socket; both sides | 228.6 | 9 | polarisation key | 2x 50 |
| FFSD25D090001NSR | 10 | IDC socket; both sides | 228.6 | 9 | polarisation key, with strain relief | 2x 50 |
| FFSD25D098501N | 10 | IDC socket; both sides | 250.19 | 9.85 | polarisation key | 2x 50 |
| FFSD25D100001N | 10 | IDC socket; both sides | 254 | 10 | polarisation key | 2x 50 |
| FFSD25D110001N | 10 | IDC socket; both sides | 279.4 | 11 | polarisation key | 2x 50 |
| FFSD25D120001N | 10 | IDC socket; both sides | 304.8 | 12 | polarisation key | 2x 50 |
| FFSD25D120001NRWSR | 10 | IDC socket; both sides | 304.8 | 12 | polarisation key, reverse wiring, with strain relief | 2x 50 |
| FFSD25D140001N | 10 | IDC socket; both sides | 355.6 | 14 | polarisation key | 2x 50 |
| FFSD25D150001N | 10 | IDC socket; both sides | 381 | 15 | polarisation key | 2x 50 |
| FFSD25D160001N | 10 | IDC socket; both sides | 406.4 | 16 | polarisation key | 2x 50 |
| FFSD25D199001N | 10 | IDC socket; both sides | 505.46 | 19.9 | polarisation key | 2x 50 |
| FFSD25D200001N | 10 | IDC socket; both sides | 508 | 20 | polarisation key | 2x 50 |
| FFSD25D240001FN | 3 | IDC socket; both sides | 609.6 | 24 | polarisation key | 2x 50 |
| FFSD25D240001N | 10 | IDC socket; both sides | 609.6 | 24 | polarisation key | 2x 50 |
| FFSD25D395001N | 10 | IDC socket; both sides | 1003.3 | 39.5 | polarisation key | 2x 50 |
| FFSD25D480001N | 10 | IDC socket; both sides | 1219.2 | 48 | polarisation key | 2x 50 |
| FFSD25D486001NR | 10 | IDC socket; both sides | 1234.44 | 48.6 | polarisation key, reversed | 2x 50 |
| FFSD25D590001N | 10 | IDC socket; both sides | 1498.6 | 59 | polarisation key | 2x 50 |
| FFSD25S030001N | 10 | IDC socket; cables | 76.2 | 3 | polarisation key | 50 |