| Manufacturer | SAMTEC |
| Cable | ribbon cable with IDC connectors |
| Shield structure | unshielded |
| Insulation colour | grey |
| Contacts pitch | 2mm |
| Tape pitch | 1mm |
| Contact plating | gold-plated |
| Plating th. | 3µm |
| Structure | IDC socket; both sides |
| Number of cores | 44 |
| Number of pins | 2x 44 |
| Manufacturer series | Tiger Eye |
| Symbol | Cable length | Cable length - inch | Ver. |
|---|---|---|---|
| [mm] | ["] | ||
| TCSD22D020001FRWR | 50.8 | 2 | reversed, reverse wiring |
| TCSD22D045001FN | 114.3 | 4.5 | polarisation key |
| TCSD22D050001FN | 127 | 5 | polarisation key |
| TCSD22D150001FN | 381 | 15 | polarisation key |
| TCSD22D220001FNSR | 558.8 | 22 | polarisation key, with strain relief |