Right angle 7.2 mm standard D-Sub connectors

Right angle 7.2 mm standard D-Sub connectors, DHP8-09F, DHP8-09M, DHP8-15F, DHP8-15M, DHP8-25F |EN|
Manufacturer
Connectorsocket
Type of connectorD-Sub
Type7,2mm standard
Electr. mountingTHT
Locking systemscrews
ThreadUNC 4-40
Spatial orientationangled 90°
Current rating5A
Operating temperature-55...105°C
Max. contact resistance:15mΩ
DimensionsFig. 1.
Symbol Kind Number of pins A B C
[mm] [mm] [mm]
DHP8-09F female 9 16 25 31
DHP8-09M male 9 17 25 31
DHP8-15F female 15 25 33 39
DHP8-15M male 15 25 33 39
DHP8-25F female 25 38 47 53
DHP8-25M male 25 39 47 53
DHP8-37F female 37 55 63 69
DHP8-37M male 37 55 63 69