Right angle 9,4 mm standard D-Sub connectors
Type of connector
D-Sub
Connector
socket
Type
without cover;
9,4mm standard
Electr. mounting
THT
Mechanical mounting
on PCBs
Dimensions
Fig. 1.
Spatial orientation
angled 90°
Manufacturer
CONNFLY
Symbol
Kind
No. of pins
DH09F
female
9
DH09M
male
9
DH15F
female
15
DH15M
male
15
DH25F
female
25
DH25M
male
25
DH37F
female
37
DH37M
male
37
DH50F
female
50
DH50M
male
50
Related articles:
Symbol
Product description
DH09
Protection;PIN:9;angled 90°;A:30.9mm;B:25mm;C:7.4mm;D:10.7mm
DH25
Protection;PIN:25;angled 90°;A:53mm;B:47mm;C:7.4mm;D:10.7mm
DH50
Protection;PIN:50;angled 90°;A:67.1mm;B:61.1mm;C:8.8mm