Riverdi's inteligent displays with BT81x controlers

Riverdi's inteligent displays with BT81x controlers, RVT35AHBFWC00, RVT35AHBFWN00 |EN|
Manufacturer
FamilyEVE3
IlluminationLED
InterfaceQSPI;
SPI
Type of displayTFT
Kind of displaygraphical
Layout1x20
Number of pins20
Tape pitch0.5mm
Usup3...3.6V DC
Operating temperature-20...70°C
Storage temp.-30...80°C
Symbol Window dimensions Resolution Screen size Luminosity Controller Contrast Dimensions Features Version
[mm] ["] [cd/m2] [mm]
RVT35AHBFWC00 72x54.5 320x240 3.5 490 BT816 350:1 77.7x64.7x8.4 mounting frame air bonding, aTouch
RVT35AHBFWN00 70.78x53.26 320x240 3.5 540 BT816 350:1 77.7x64.7x7 mounting frame -
RVT35AHBFWR00 70.08x52.56 320x240 3.5 440 BT816 350:1 77.7x64.7x8.1 mounting frame -
RVT35AHBNWC00 70.78x53.26 320x240 3.5 490 BT816 350:1 76.9x63.9x7.9 - air bonding, aTouch
RVT35AHBNWN00 70.78x53.26 320x240 3.5 540 BT816 350:1 76.9x63.9x6.47 - -
RVT35AHBNWR00 70.08x52.56 320x240 3.5 440 BT816 350:1 76.9x63.9x7.6 - -
RVT43ALBFWC00 95.04x53.86 480x272 4.3 500 BT816 400:1 106.3x68x8.55 mounting frame air bonding, aTouch
RVT43ALBFWN00 95.04x53.59 480x272 4.3 550 BT816 400:1 106.3x68x6.85 mounting frame -
RVT43ALBFWR00 95.04x53.86 480x272 4.3 440 BT816 400:1 106.3x68x8.05 mounting frame -
RVT43ALBNWC00 95.04x53.86 480x272 4.3 500 BT816 400:1 105.5x67.2x8.02 - air bonding, aTouch
RVT43ALBNWN00 95.04x53.86 480x272 4.3 550 BT816 400:1 105.5x67.2x6.32 - -
RVT43ALBNWR00 95.04x53.86 480x272 4.3 440 BT816 400:1 105.5x67.2x7.52 - -
RVT43ULBNWC00 95.04x53.86 480x272 4.3 500 BT815 400:1 120.38x79.2 mounting frame air bonding, uxTouch
RVT43ULBNWC01 95.04x53.86 480x272 4.3 500 BT815 400:1 120.38x79.2 mounting frame air bonding, uxTouch
RVT43ULBNWC03 95.04x53.86 480x272 4.3 500 BT815 400:1 120.38x79.2 mounting frame air bonding, uxTouch
RVT50AQBFWC00 108x64.8 800x480 5 540 BT815 500:1 121.5x76.6x9.33 mounting frame air bonding, aTouch
RVT50AQBFWN00 108x64.8 800x480 5 600 BT816 500:1 121.5x76.6x7.43 mounting frame -
RVT50AQBFWR00 108x64.8 800x480 5 500 BT816 500:1 121.5x76.6x8.63 mounting frame -
RVT50AQBNWC00 108x64.8 800x480 5 540 BT815 500:1 120.7x75.8 - air bonding, aTouch
RVT50AQBNWN00 108x64.8 800x480 5 600 BT816 500:1 120.7x75.8x6.9 - -
RVT50UQBNWC00 108x64.8 800x480 5 540 BT815 500:1 136x92.8x8.8 - air bonding, uxTouch
RVT50UQBNWC01 108x64.8 800x480 5 540 BT815 500:1 136x92.8x8.8 - air bonding, uxTouch
RVT50UQBNWC03 108x64.8 800x480 5 540 BT815 500:1 136x92.8x8.8 - air bonding, uxTouch
RVT50UQBNWC04 108x64.8 800x480 5 540 BT815 500:1 136x92.8x8.8 - air bonding, uxTouch
RVT70AQBFWC00 154.08x85.92 800x480 7 360 BT815 500:1 165.6x100.6x12.43 mounting frame air bonding, aTouch
RVT70AQBFWN00 154.08x85.92 800x480 7 400 BT816 500:1 165.6x100.6x10.03 mounting frame -
RVT70AQBFWR00 154.08x85.92 800x480 7 320 BT816 500:1 165.6x100.6x11.53 mounting frame -
RVT70AQBNWC00 154.08x85.92 800x480 7 360 BT815 500:1 164.8x99.8x11.9 - air bonding, aTouch
RVT70AQBNWN00 154.08x85.92 800x480 7 400 BT816 500:1 164.8x99.8x9.5 - -
RVT70AQBNWR00 154.08x85.92 800x480 7 320 BT816 500:1 164.8x99.8x11 - -
RVT70UQBNWC00 154.08x85.92 800x480 7 360 BT815 500:1 179.96x119x11.8 - air bonding, uxTouch
RVT70UQBNWC01 154.08x85.92 800x480 7 360 BT815 500:1 179.96x119x11.8 - air bonding, uxTouch
RVT70UQBNWC03 154.08x85.92 800x480 7 360 BT815 500:1 179.96x119x11.8 - air bonding, uxTouch
RVT70UQBNWC04 154.08x85.92 800x480 7 360 BT815 500:1 179.96x119x11.8 - air bonding, uxTouch