Rivet nuts with countersunk head

Rivet nuts with countersunk head, B4/3.5/BN4577, B4/5/BN4577, B5/4/BN4577, B5/6.5/BN4577 |EN|
Manufacturer
Mounting elementrivet nut
Materialsteel
Plating materialzinc
BN standardBN 4577
Kind of headcountersunk
Trade nameTUBTARA®
Symbol Thread Panel cutout diameter Length Fastened components thickness
[mm] [mm] [mm]
B4/3.5/BN4577 M4 6.1 11.5 1.5...3.5
B4/5/BN4577 M4 6.1 13 3.5...5
B5/4/BN4577 M5 7.1 13 1.5...4
B5/6.5/BN4577 M5 7.1 16 4...6.5
B6/4.5/BN4577 M6 9.1 17 1.5...4.5
B6/6.5/BN4577 M6 9.1 19 4.5...6.5
B8/4.5/BN4577 M8 11.1 19 1.5...4.5
B8/6.5/BN4577 M8 11.1 21 4.5...6.5
B10/4.5/BN4577 M10 12.5 21 1.5...4.5
B10/6.5/BN4577 M10 12.5 23 4.5...6.5