Rivet nuts with flat head

Rivet nuts with flat head, B4/3/BN4575, B4/4.5/BN4575, B5/3/BN4575, B5/5.5/BN4575, B6/3/BN4575 |EN|
Mounting elementrivet nut
Manufacturer
Kind of headflat
Materialsteel
Plating materialzinc
BN standardBN 4575
Trade nameTUBTARA®
Symbol Thread Panel cutout diameter Length Fastened components thickness
[mm] [mm] [mm]
B4/3/BN4575 M4 6.1 10.75 0.25...3
B4/4.5/BN4575 M4 6.1 12.25 3...4.5
B5/3/BN4575 M5 7.1 12 0.25...3
B5/5.5/BN4575 M5 7.1 15 3...5.5
B6/3/BN4575 M6 9.1 14.5 0.5...3
B6/5.5/BN4575 M6 9.1 16.5 3...5.5
B8/3/BN4575 M8 11.1 16 0.5...3
B8/5.5/BN4575 M8 11.1 18.5 3...5.5
B10/3.5/BN4575 M10 12.5 19.75 0.8...3.5
B10/6/BN4575 M10 12.5 22.75 3.5...6