| Manufacturer | ALPS |
| Type of potentiometer | shaft |
| Mechanical rotation angle | 300° |
| Shaft diameter | 6mm |
| Cut depth | 1.5mm |
| Tolerance | ±20% |
| Symbol | Kind of potentiometer | Resist. | Characteristics | Features |
|---|---|---|---|---|
| [kΩ] | ||||
| RK11K1140A3L | single turn, vertical | 10 | linear | mono |
| RK12L12C0A0G | single turn, vertical | 10 | logarithmic | stereo |
| RK12L1210C0R | single turn | 10 | - | - |
| RK12L123000E | single turn, vertical | 50 | - | - |
| RK12L1230C0T | single turn, vertical | 10 | - | - |
| Symbol | Shaft length | Shaft material | Power | Leads | Term. pitch | Body dimensions |
|---|---|---|---|---|---|---|
| [mm] | [mW] | [mm] | [mm] | |||
| RK11K1140A3L | 15 | plastic | 50 | for PCB | 2.54 | 15.7x11x7.5 |
| RK12L12C0A0G | 21.4 | plastic | 50 | for PCB | 2 | 15.5x12x8.6 |
| RK12L1210C0R | 30 | plastic | 50 | for PCB | 2 | - |
| RK12L123000E | 30 | plastic | 50 | for PCB | 2 | - |
| RK12L1230C0T | 30 | plastic | 50 | for PCB | 2 | - |