RN; NOVATEK ELECTRO

RN; NOVATEK ELECTRO, RN-101M, RN-101M-SCHUKO, RN-102, RN-111M, RN-113, RN-35, RN-118, RN-119 |EN|
Manufacturer
Power supplyfrom tested wiring system
Supply voltage230V AC
Additional functionsLED status indicator
Manufacturer seriesRN
Type of automation modulevoltage monitoring relay
Symbol Mounting Kind of OUT1 Leads
RN-111M for DIN rail mounting SPDT screw terminals
RN-118 for DIN rail mounting SPDT screw terminals
RN-119 for DIN rail mounting SPDT screw terminals
Symbol Controlled parameter Contact actuation delay Display Display parameters Body dim. Operating temp. IP rating
[s] [mm] [°C]
RN-111M undervoltage, overvoltage 5...900 LED 3 digit 35x94x68 -35...55 IP20 at terminal side, IP40
RN-118 monitor min. or max. voltage value, undervoltage, overvoltage 5...900 LED 3 digit 90x65x18 -35...55 IP20 at terminal side, IP40
RN-119 monitor min. or max. voltage value, undervoltage, overvoltage 5...900 LED 3 digit 90x65x18 -35...55 IP20 at terminal side, IP40