| Manufacturer | NOVATEK ELECTRO |
| Leads | screw terminals |
| Power supply | from tested wiring system |
| Operating temperature | -35...55°C |
| IP rating | IP20 at terminal side, IP40 |
| Additional functions | LED status indicator |
| Manufacturer series | RNPP |
| Type of automation module | voltage monitoring relay |
| Mounting | for DIN rail mounting |
| Symbol | Usup | Dimensions |
|---|---|---|
| [V AC] | ||
| RNPP-311M | 3 x 230...415 | Fig. 1. |
| RNPP-311.1 | 3 x 230...400 | Fig. 2. |
| RNPP-312 | 3 x 230...400 | Fig. 3. |
| RNPP-302M1 | 3 x 230...400 | - |
| RNPP-316-500 | 3 x 230...400 | - |
| Symbol | Kind of OUT1 | Kind of OUT2 |
|---|---|---|
| RNPP-311M | SPDT | SPDT |
| RNPP-311.1 | SPDT | SPDT |
| RNPP-312 | SPDT | SPDT |
| RNPP-302M1 | SPDT | - |
| RNPP-316-500 | SPDT | SPDT |
| Symbol | Controlled parameter | Body dim. | Contact actuation delay |
|---|---|---|---|
| [mm] | [s] | ||
| RNPP-311M | phase asymmetry, phase sequence, undervoltage, overvoltage | 35x93x65 | 0...600 |
| RNPP-311.1 | phase asymmetry, phase sequence, undervoltage, overvoltage | 90.2x36x64.5 | - |
| RNPP-312 | phase asymmetry, phase sequence, undervoltage, overvoltage | 90.2x36x64.5 | - |
| RNPP-302M1 | phase asymmetry, phase sequence, undervoltage, overvoltage | 36x90.2x59.5 | 0.1...600 |
| RNPP-316-500 | - | 90.2x36x64.5 | 1...600 |