Rocker switches, 1838 series

Rocker switches, 1838 series, 1838.1509, 1838.3402, 1838.1402, 1838.1502 |EN|
Manufacturer
Type of switchROCKER
Contacts layoutSPDT
Illuminationnone
Shaperectangular
Button shaperectangular
Body colourblack
Max. contact resistance:100mΩ
AC contacts rating @R*6A / 250V AC
IP ratingIP40
Operating temperature-20...105°C
Panel thicknessmax. 3mm
Key button colourblack
Positions3
Mounting hole diameter30.6x11mm
Dimensions31.5x14x16.2mm
Contact materialsilver
AC contacts rating @L**6A / 250V AC
Manufacturer series1838
Leadsconnectors
* at resistive load
** at inductive load
Symbol Button marking Switch. method* Leads dimensions
[mm]
1838.1509 I-O-II ON-OFF-ON 4.8x0.8
1838.3402 blank (ON)-OFF-(ON) 6.3x0.8
1838.1402 blank (ON)-OFF-(ON) 4.8x0.8
1838.1502 blank ON-OFF-ON 4.8x0.8
* the position in bracket indicates momentary position.