Rocker switches, E series
| Manufacturer | C&K |
| Type of switch | ROCKER |
| Max. contact resistance: | 10mΩ |
| AC contacts rating @R* | 7.5A / 120V AC |
| DC contacts rating @R* | 7.5A / 28V DC |
| Operating temperature | -30...85°C |
| Key button colour | black |
| Contacts layout | SPST |
| Shape | rectangular |
| Button shape | rectangular |
| Illumination | none |
| Switch. method** | ON-ON |
| Positions | 2 |
| Min. insulation resistance | 1000MΩ |
| Body dimensions | 10.36x12.7x6.6mm |
| Leads | for PCB, angled |
| Manufacturer series | E |
* at resistive load
** the position in bracket indicates momentary position.