Rocker switches, IC series
| Manufacturer | IC SWITCHES |
| Type of switch | ROCKER |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 10mΩ |
| AC contacts rating @R* | 5A / 125V AC |
| DC contacts rating @R* | 5A / 28V DC |
| Mounting hole dimensions | 15.24x12.7mm |
| Operating temperature | -30...85°C |
| Dimensions | Fig. 1. |
| Illumination | none |
* at resistive load
| Symbol |
Contacts layout |
Switch. method* |
Positions |
Leads |
Key button colour |
Button marking |
| IC1103R7M1QE2 |
SPDT |
ON-ON |
2 |
for soldering |
black |
blank |
| IC1203R7M1QE2 |
SP3T |
ON-OFF-ON |
3 |
for soldering |
black |
blank |
| IC1403R7M1QE2 |
SP3T |
(ON)-OFF-(ON) |
3 |
for soldering |
black |
blank |
* the position in bracket indicates momentary position.