| Manufacturer | ROHDE & SCHWARZ |
| Number of channels | 1 |
| Connectors for the country | Europe |
| Current measuring resolution | 100nA |
| Sampling | 500ksps |
| Dimensions (W x H x D) | 222x97x436mm |
| Usup | 100...240V AC |
| Display | LCD TFT 5" |
| Voltage measuring resolution | 50µV DC |
| Resolution | 800x480 |
| Display parameters | 6,5 digit (2000000) |
| Type of meter | measuring and power supply unit |
| Symbol | Maximum power | Output current | Output voltage | Interface | Features |
|---|---|---|---|---|---|
| [W] | [A] | [V] | |||
| NGU201COM | 60 | 8 | 0...20 | LAN; USB; digital trigger I/O | voltmeter function |
| NGU201-G | 60 | 8 | 0...20 | GPIB; LAN; USB | - |
| NGU201-P | 60 | 8 | 0...20 | LAN; USB | - |
| NGU401COM | 60 | 8 | -20...20 | LAN; USB; digital trigger I/O | - |
| NGU401-G | 60 | 8 | -20...20 | GPIB; LAN; USB | - |
| NGU411 | 20 | 2 | -20...20 | LAN; USB | - |