| Manufacturer | ROHM SEMICONDUCTOR |
| Type of diode | Schottky rectifying |
| Technology | SiC |
| Symbol | Structure | If | Ifmax | Ifsm | Urmax | Power dissipation | Case | Mounting | Package | Leakage current | Ufmax | Heatsink thickness |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [V] | [W] | [µA] | [V] | [mm] | ||||||
| SCS304AJTLL | single diode | 4A | 21 | 100 | 650 | 37 | TO263AB | SMD | reel, tape | 80 | 1.71 | - |
| SCS206AJHRTLL | single diode | 6A | 26 | 90 | 650 | 48 | TO263AB | SMD | reel, tape | 120 | 1.63 | - |
| SCS206AJTLL | single diode | 6A | 26 | 90 | 650 | 48 | TO263AB | SMD | reel, tape | - | 1.55 | - |
| SCS208AJHRTLL | single diode | 8A | 35 | 110 | 650 | 62 | TO263AB | SMD | reel, tape | 160 | 1.63 | - |
| SCS208AJTLL | single diode | 8A | 35 | 110 | 650 | 62 | TO263AB | SMD | reel, tape | - | 1.55 | - |
| SCS210AJHRTLL | single diode | 10A | 45 | 150 | 650 | 83 | TO263AB | SMD | reel, tape | 200 | 1.63 | - |
| SCS210AJTLL | single diode | 10A | 45 | 150 | 650 | 83 | TO263AB | SMD | reel, tape | - | 1.55 | - |
| SCS212AJTLL | single diode | 12A | 51 | 170 | 650 | 88 | TO263AB | SMD | reel, tape | 240 | 1.63 | - |
| SCS312AJTLL | single diode | 12A | 55 | 350 | 650 | 88 | TO263AB | SMD | reel, tape | 240 | 1.71 | - |
| SCS215AJHRTLL | single diode | 15A | 60 | 200 | 650 | 100 | TO263AB | SMD | reel, tape | 300 | 1.63 | - |
| SCS215AJTLL | single diode | 15A | 60 | 200 | 650 | 100 | TO263AB | SMD | reel, tape | - | 1.55 | - |
| SCS220AJHRTLL | single diode | 20A | 71 | 260 | 650 | 100 | TO263AB | SMD | reel, tape | 400 | 1.63 | - |
| SCS220AJTLL | single diode | 20A | 71 | 260 | 650 | 100 | TO263AB | SMD | reel, tape | 400 | 1.63 | - |
| SCS205KGC | single diode | 5A | 27 | 80 | 1.2k | 88 | TO220AC | THT | tube | - | 1.6 | - |
| SCS206AGC | single diode | 6A | 27 | 90 | 650 | 51 | TO220AC | THT | tube | - | 1.55 | - |
| SCS306AHGC9 | single diode | 6A | 28 | 170 | 650 | 46 | TO220AC | THT | tube | 120 | 1.71 | - |
| SCS108AGC | single diode | 8A | 35 | 110 | 600 | 75 | TO220AC | THT | tube | - | 1.7 | max. 1.27 |
| SCS208AGC | single diode | 8A | 36 | 110 | 650 | 36 | TO220AC | THT | tube | - | 1.55 | - |
| SCS308AHGC9 | single diode | 8A | 36 | 250 | 650 | 57 | TO220AC | THT | tube | 160 | 1.71 | - |
| SCS110AGC | single diode | 10A | 42 | 160 | 600 | 83 | TO220AC | THT | tube | - | 1.7 | max. 1.27 |
| SCS210AGC | single diode | 10A | 44 | 150 | 650 | 78 | TO220AC | THT | tube | - | 1.55 | - |
| SCS210KGC | single diode | 10A | 50 | 160 | 1.2k | 150 | TO220AC | THT | tube | - | 1.6 | - |
| SCS112AGC | single diode | 12A | 48 | 167 | 600 | 93 | TO220AC | THT | tube | - | 1.7 | max. 1.27 |
| SCS212AGC | single diode | 12A | 52 | 170 | 650 | 93 | TO220AC | THT | tube | - | 1.55 | - |
| SCS312AHGC9 | single diode | 12A | 52 | 350 | 650 | 78 | TO220AC | THT | tube | 240 | 1.71 | - |
| SCS215AGC | single diode | 15A | 65 | 200 | 650 | 110 | TO220AC | THT | tube | - | 1.55 | - |
| SCS315AHGC9 | single diode | 15A | 64 | 410 | 650 | 93 | TO220AC | THT | tube | 300 | 1.71 | - |
| SCS215KGC | single diode | 15A | 68 | 240 | 1.2k | 180 | TO220AC | THT | tube | - | 1.6 | - |
| SCS220AGC | single diode | 20A | 81 | 260 | 650 | 136 | TO220AC | THT | tube | - | 1.55 | - |
| SCS320AHGC9 | single diode | 20A | 81 | 450 | 650 | 115 | TO220AC | THT | tube | 400 | 1.71 | - |
| SCS220KGC | single diode | 20A | 83 | 310 | 1.2k | 210 | TO220AC | THT | tube | - | 1.6 | - |
| SCS220KGC17 | single diode | 20A | 83 | 310 | 1.2k | 210 | TO220AC | THT | tube | 400 | 1.9 | - |
| SCS304AMC | single diode | 4A | 17 | 100 | 650 | 26 | TO220FP-2 | THT | tube | 80 | 1.71 | - |
| SCS206AMC | single diode | 6A | 21 | 90 | 650 | 31 | TO220FP-2 | THT | tube | - | 1.55 | - |
| SCS306AMC | single diode | 6A | 22 | 170 | 650 | 30 | TO220FP-2 | THT | tube | 120 | 1.71 | - |
| SCS208AMC | single diode | 8A | 25 | 110 | 650 | 34 | TO220FP-2 | THT | tube | - | 1.63 | - |
| SCS308AMC | single diode | 8A | 27 | 250 | 650 | 33 | TO220FP-2 | THT | tube | 160 | 1.71 | - |
| SCS210AMC | single diode | 10A | 28 | 150 | 650 | 34 | TO220FP-2 | THT | tube | - | 1.55 | - |
| SCS310AMC | single diode | 10A | 30 | 300 | 650 | 34 | TO220FP-2 | THT | tube | 200 | 1.71 | - |
| SCS212AMC | single diode | 12A | 32 | 170 | 650 | 37 | TO220FP-2 | THT | tube | - | 1.55 | - |
| SCS312AMC | single diode | 12A | 34 | 350 | 650 | 36 | TO220FP-2 | THT | tube | 240 | 1.71 | - |
| SCS215AMC | single diode | 15A | 36 | 200 | 650 | 39 | TO220FP-2 | THT | tube | - | 1.55 | - |
| SCS315AMC | single diode | 15A | 39 | 410 | 650 | 39 | TO220FP-2 | THT | tube | 300 | 1.71 | - |
| SCS220AMC | single diode | 20A | 41 | 260 | 650 | 40 | TO220FP-2 | THT | tube | - | 1.55 | - |
| SCS320AMC | single diode | 20A | 46 | 450 | 650 | 41 | TO220FP-2 | THT | tube | 400 | 1.71 | - |
| SCS210KE2C | double, common cathode | 5A x2 | 52 | 160 | 1.2k | 170 | TO247-3 | THT | tube | - | 1.6 | - |
| SCS210KE2GC11 | double, common cathode | 5A x2 | 52 | 170 | 1.2k | 160 | TO247-3 | THT | tube | 100 | 1.9 | - |
| SCS220AE2GC11 | double, common cathode | 10A x2 | 91 | 300 | 650 | 160 | TO247-3 | THT | tube | 200 | 1.63 | - |
| SCS220KE2GC11 | double, common cathode | 10A x2 | 94 | 320 | 1.2k | 270 | TO247-3 | THT | tube | 200 | 1.9 | - |
| SCS215AEC | single diode | 15A | 65 | 200 | 650 | 110 | TO247-3 | THT | tube | - | 1.55 | - |
| SCS230AE2GC11 | double, common cathode | 15A x2 | 130 | 400 | 650 | 230 | TO247-3 | THT | tube | 300 | 1.63 | - |
| SCS230KE2C | double, common cathode | 15A x2 | 130 | 480 | 1.2k | 360 | TO247-3 | THT | tube | - | 1.6 | - |
| SCS220AEC | single diode | 20A | 81 | 260 | 650 | 130 | TO247-3 | THT | tube | - | 1.55 | - |
| SCS240AE2GC11 | double, common cathode | 20A x2 | 160 | 520 | 650 | 270 | TO247-3 | THT | tube | 400 | 1.63 | - |
| SCS240AE2HRC11 | double, common cathode | 20A x2 | 160 | 520 | 650 | 270 | TO247-3 | THT | tube | 400 | 1.63 | - |
| SCS240KE2C | double, common cathode | 20A x2 | 160 | 620 | 1.2k | 420 | TO247-3 | THT | tube | - | 1.9 | - |
| SCS240KE2GC11 | double, common cathode | 20A x2 | 160 | 620 | 1.2k | 420 | TO247-3 | THT | tube | 400 | 1.9 | - |