| Manufacturer | CLIFF |
| No. of pins | 4 |
| Locking system | bayonet |
| Type of connector | circular |
| Type | grounding contact |
| Inom | 20A |
| Manufacturer series | CLIFFCON |
| Electr. mounting | soldering |
| Symbol | Connector | Mech. mounting | Electr. mounting | Urated | Orientation | Øext. cable |
|---|---|---|---|---|---|---|
| [V AC] | [mm] | |||||
| FCR2067 | plug | for cable | screw terminal | 250 | straight | 6...15 |
| CL20673 | plug | for cable | screw terminal | 250 | angled 90° | 6...15 |
| CL2069C | socket | for panel mounting, screw | 4.8mm connectors | 250 | straight | - |
| FCR2066 | plug | for cable | screw terminal | 120 | straight | 6...15 |
| FCR2068 | socket | for panel mounting, screw | 4.8mm connectors | 120 | straight | - |
| FCR2064 | socket | for panel mounting, screw | 4.8mm connectors | 250 | straight | - |