| Manufacturer | TASKER |
| Shield structure | shielded, braid made of copper wires |
| Rated voltage | 49V AC |
| Kind of core | OFC |
| Core | stranded |
| Øext. cable | 6mm |
| Number of cores | 2 |
| Core section | 0.25mm2 |
| CPR standard | no classification |
| Shape | round |
| Application | audio playback |
| Package contents | 100m |
| Type of wire | microphone cable |
| Symbol | Operating temperature | Wire insulation material | Insulation colour |
|---|---|---|---|
| [°C] | |||
| TAS-C114-BLACK | -15...70 | PVC | black |
| TAS-C114-GRAY | -15...70 | PVC | grey |
| TAS-C114-WHITE | -15...70 | PVC | white |
| TAS-C114LSZH | -30...70 | LSZH | black |