| Manufacturer | EATON ELECTRIC |
| Manufacturer series | RoundTech |
| Type of lamp | LED emergency luminaire |
| Operating modes | non-maintained, maintained |
| Operating temperature | 5...45°C |
| Colour | white |
| Body dim. | Ø138x48mm |
| Enclosure material | polycarbonate |
| Operating voltage | 230V AC |
| Symbol | Luminosity | P | IP rating | Capacity | Battery/ rechargeable battery |
|---|---|---|---|---|---|
| [lm] | [W] | [Ah] | |||
| RT2RSEO200ATF1H | 200 | 1.1 | IP44 | 1500m | rechargeable battery Li-Ion 3,2V 1500mAh x1 |
| RT2RSEO200ATF1HIP | 200 | 1.1 | IP65 | 1.5 | rechargeable battery Li-Ion 3,2V 1500mAh x1 |
| RT2RSEO200STF1HIP | 200 | 1.1 | IP65 | 1.5 | rechargeable battery Li-Ion 3,2V 1500mAh x1 |
| RT2RSEO200STF3HIP | 200 | 1.1 | IP65 | 3 | rechargeable battery Li-Ion 3,2V 3000mAh x1 |
| RT2RSO150SA1H | 150 | 0.3 | IP44 | 1.5 | rechargeable battery Li-Ion 3,2V 1500mAh x1 |
| RT2RSO150SA3H | 150 | 0.3 | IP44 | 3 | rechargeable battery Li-Ion 3,2V 3000mAh x1 |
| RT2SSEO200ATF1HIP | 200 | 1.1 | IP65 | 1.5 | rechargeable battery Li-Ion 3,2V 1500mAh x1 |
| RT2SSEO200STF1HIP | 200 | 1.1 | IP65 | 1.5 | rechargeable battery Li-Ion 3,2V 1500mAh x1 |
| RT2SSO150SA1H | 150 | 0.3 | IP44 | 1.5 | rechargeable battery Li-Ion 3,2V 1500mAh x1 |