| Manufacturer | RELPOL |
| Mounting | for DIN rail mounting |
| Kind of output 1 | SPDT |
| Body dimensions | 17.5x90x64.6mm |
| Operating temperature | -20...60°C |
| IP rating | IP20 |
| Leads | screw terminals |
| Manufacturer series | RPN-1T |
| Controlled parameter | temperature |
| Kind of temperature sensor | PTC |
| Usup | 230V AC |
| Controlled parameter range | 20...3600Ω |
| Type of automation module | temperature monitoring relay |
| Symbol | Additional functions |
|---|---|
| RPN-1TMP-A230 | fault latch mode |
| RPN-1AT-A230 | fault latch mode with self-reset |