| Manufacturer | WELLER |
| Type of tip | with heating element |
| Applications | for soldering iron |
| Heating elem. pwr | 40W |
| Symbol | Tip shape | Tip dimensions | Conform to the norm |
|---|---|---|---|
| [mm] | |||
| WEL.RTM-001CMSNW | conical | 0.1 | MIL-STD-2000 |
| WEL.RTM-001CNW | conical | 0.1 | - |
| WEL.RTM-002C | conical | 0.2 | - |
| WEL.RTM-002CL | conical | 0.2 | - |
| WEL.RTM-002CMS | conical | 0.2 | MIL-STD-2000 |
| WEL.RTM-002CMSL | conical | 0.2 | MIL-STD-2000 |
| WEL.RTM-003S | chisel | 0.3x0.15 | - |
| WEL.RTM-003SMSNW | chisel | 0.3x0.1 | MIL-STD-2000 |
| WEL.RTM-003SNW | chisel | 0.3x0.1 | - |
| WEL.RTM-004B | hoof | 0.4 | - |
| WEL.RTM-004BMS | hoof | 0.4 | MIL-STD-2000 |
| WEL.RTM-004CMSX | bent conical | 0.4 | MIL-STD-2000 |
| WEL.RTM-004S | chisel | 0.4x0.2 | - |
| WEL.RTM-004SMS | chisel | 0.4x0.2 | MIL-STD-2000 |
| WEL.RTM-005CMSX | bent conical | 0.5 | MIL-STD-2000 |
| WEL.RTM-006SMS | chisel | 0.6x0.4 | MIL-STD-2000 |
| WEL.RTM-008C | conical | 0.8 | - |
| WEL.RTM-008CMS | conical | 0.8 | MIL-STD-2000 |
| WEL.RTM-008S | chisel | 0.8x0.3 | - |
| WEL.RTM-008SMS | chisel | 0.8x0.3 | MIL-STD-2000 |
| WEL.RTM-008SMSX | bent chisel | 0.8x0.4 | MIL-STD-2000 |
| WEL.RTM-008SX | bent chisel | 0.8x0.4 | - |
| WEL.RTM-010S | chisel | 1x0.3 | - |
| WEL.RTM-010SMS | chisel | 1x0.3 | MIL-STD-2000 |
| WEL.RTM-012B | hoof | 1.2 | - |
| WEL.RTM-012BMS | hoof | 1.2 | MIL-STD-2000 |
| WEL.RTM-013S | chisel | 1.3x0.3 | - |
| WEL.RTM-013SMS | chisel | 1.3x0.3 | MIL-STD-2000 |
| WEL.RTM-013SMSX | bent chisel | 1.3x0.5 | MIL-STD-2000 |
| WEL.RTM-013SX | bent chisel | 1.3x0.5 | - |
| WEL.RTM-015S | chisel | 1.5x0.4 | - |
| WEL.RTM-015SMS | chisel | 1.5x0.4 | MIL-STD-2000 |
| WEL.RTM-018S | chisel | 1.8x0.4 | - |
| WEL.RTM-018SMS | chisel | 1.8x0.4 | MIL-STD-2000 |
| WEL.RTM-020G | wave | 2x1.2 | - |
| WEL.RTM-020GMS | wave | 2x1.2 | MIL-STD-2000 |
| WEL.RTM-022S | chisel | 2.2x0.4 | - |
| WEL.RTM-022SMS | chisel | 2.2x0.4 | MIL-STD-2000 |
| WEL.RTM-025K | knife | 2.5x0.3 | - |
| WEL.RTM-025KMS | knife | 2.5x0.3 | MIL-STD-2000 |
| WEL.RTM-028X | pin | - | - |
| WEL.RTM-030K | knife | 3 | - |
| WEL.RTM-030KMS | knife | 3 | MIL-STD-2000 |
| WEL.RTM-032S | chisel | 3.2x0.9 | - |
| WEL.RTM-032SMS | chisel | 3.2x0.9 | MIL-STD-2000 |
| WEL.RTM-036S | chisel | 3.6x0.9 | - |
| WEL.RTM-036SMS | chisel | 3.6x0.9 | MIL-STD-2000 |