| Manufacturer | SCHNEIDER ELECTRIC |
| Operation modes | ON for the set interval |
| Operating temperature | -10...55°C |
| Body dimensions | 36.5x36.5x80mm |
| Number of operation modes | 1 |
| Pin | 11 |
| Mounting | on panel, for DIN rail mounting, socket |
| Output | DPDT |
| IP rating | IP40 |
| Related items | 31L48P11, A-11/DIN, GZ11, GZP11, GZU11, PS11, PZ11, RUZC3M |
| Electrical connection | round socket |
| Output 1 electrical parameters | 230V AC / 5A |
| Indication | LED |
| Manufacturer series | RTX133 |
| Type of automation module | timer |
| Symbol | Connection | Engineering PN | Range | Usup | Usup |
|---|---|---|---|---|---|
| [V AC] | [V DC] | ||||
| RTX133-220-12S | undecal | 628-003-00-351 | 1...12s | 220...230 | 220...230 |
| RTX133-24-12S | undecal | 628-003-00-321 | 1...12s | 24...48 | 24...48 |
| RTX133-110-12S | undecal | 628-003-00-341 | 1...12s | 110...127 | 110...127 |
| RTX133-230-120M | undecal | 628-003-00-651 | 10...120min | 220...230 | 220...230 |